Part Details for GB1220004 by Diodes Incorporated
Overview of GB1220004 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for GB1220004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GB1220004-ND
|
DigiKey | CRYSTAL METAL CAN DIP49S T&R 1K Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2547 | Buy Now |
DISTI #
GB1220004
|
Avnet Americas | CRYSTAL METAL CAN DIP49S T&R 1K - Tape and Reel (Alt: GB1220004) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2018 | Buy Now |
DISTI #
729-GB1220004
|
Mouser Electronics | Crystals Crystal Metal Can DIP49S T&R 1K RoHS: Compliant | 0 |
|
$0.1890 / $0.3900 | Order Now |
Part Details for GB1220004
GB1220004 CAD Models
GB1220004 Part Data Attributes
|
GB1220004
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
GB1220004
Diodes Incorporated
Parallel - Fundamental Quartz Crystal, 12.2MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | AT-CUT | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Tolerance | 30 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 12.2 MHz | |
Physical Dimension | L11.2XB5.0XH3.5 (mm)/L0.441XB0.197XH0.138 (inch) | |
Surface Mount | NO |