Part Details for GB20S05K01 by SL Power Electronics
Overview of GB20S05K01 by SL Power Electronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for GB20S05K01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK8783
|
Newark | Power Supply, Ac-Dc, 5V, 3A Rohs Compliant: Yes |Sl Power GB20S05K01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$10.0600 / $11.5600 | Buy Now |
DISTI #
93AJ2608
|
Newark | Ac-Dc Regulated Power Supply Module |Sl Power GB20S05K01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9500 / $24.3600 | Buy Now |
DISTI #
271-2997-ND
|
DigiKey | AC/DC CONVERTER 5V 15W Min Qty: 1 Lead time: 8 Weeks Container: Box |
145 In Stock |
|
$9.0213 / $11.2800 | Buy Now |
DISTI #
675-GB20S05K01
|
Mouser Electronics | Switching Power Supplies GB20S05K01 RoHS: Compliant | 0 |
|
$9.0200 / $11.1200 | Order Now |
DISTI #
71316484
|
RS | Power Supply, AC-DC, Medical, ITE,15W,5V@3A,100-240V In | SL Power ( Ault / Condor ) GB20S05K01 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8200 | RFQ |
|
Onlinecomponents.com | 20W Open Frame And PCB Mount Power Supply RoHS: Compliant |
1536 Partner Stock |
|
$8.9400 / $11.2000 | Buy Now |
DISTI #
65692509
|
Verical | 20W Open Frame And PCB Mount Power Supply Min Qty: 8 Package Multiple: 1 | Americas - 1438 |
|
$7.0300 / $8.1600 | Buy Now |
DISTI #
53684552
|
Verical | 20W Open Frame And PCB Mount Power Supply Min Qty: 8 Package Multiple: 1 | Americas - 98 |
|
$7.0300 / $8.1600 | Buy Now |
DISTI #
000000000005725181
|
Sager | Switching Power Supplies GB20S05K01 Min Qty: 1 | 0 |
|
$8.7800 / $10.7700 | Buy Now |
DISTI #
4171507
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 5V, 3A RoHS: Compliant Min Qty: 1 Container: Each | 50 |
|
$10.3254 / $11.2001 | Buy Now |
Part Details for GB20S05K01
GB20S05K01 CAD Models
GB20S05K01 Part Data Attributes:
|
GB20S05K01
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
GB20S05K01
SL Power Electronics
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |