Part Details for GB8MI by TE Connectivity
Overview of GB8MI by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GB8MI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GB8MI-ND
|
DigiKey | MOUNT MAGN 3/4" 58A MUHFM Min Qty: 5 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.4977 / $40.2720 | Buy Now |
DISTI #
814-GB8MI
|
Mouser Electronics | Antenna Accessories MOUNT,MGM,3/4,58A,MU HFM | 0 |
|
$28.5000 / $35.3600 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Container: Box | 0Box |
|
$27.1700 | Buy Now |
DISTI #
AMPGB8MI
|
Heilind Electronics | MOUNT,MGM,3/4,58A,MUHFM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPGB8MI
|
Interstate Connecting Components | MOUNT,MGM,3/4,58A,MUHFM | 0 |
|
Buy Now | |
DISTI #
000000000003702877
|
Sager | Antenna Accessories MOUNT,MGM,3/4,58A,MU HFM Min Qty: 5 | 0 |
|
$27.0500 / $40.5000 | Buy Now |