There are no models available for this part yet.
Overview of GBB100DHHD by Sullins Connector Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for GBB100DHHD by Sullins Connector Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GBB100DHHD-ND
|
DigiKey | CONN EDGE DUAL FML 200POS 0.050 Min Qty: 1 Lead time: 4 Weeks Container: Tube |
40 In Stock |
|
$17.0013 / $20.2900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$15.8800 | Buy Now |
CAD Models for GBB100DHHD by Sullins Connector Solutions
Part Data Attributes for GBB100DHHD by Sullins Connector Solutions
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SULLINS CONNECTOR SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
Board Mounting Option
|
HOLE .125
|
Body Breadth
|
0.37 inch
|
Body Depth
|
0.61 inch
|
Body Length
|
5.84 inch
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
30 mΩ
|
Contact Style
|
BELLOWED TYPE
|
Durability
|
500 Cycles
|
Filter Feature
|
NO
|
Insertion Force-Max
|
1.668 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYAMIDE9T
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.05 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .115-.125
|
Mounting Option 2
|
FLUSH MOUNTING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
4
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.54 mm
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.125 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
200
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
0.278 N
|
Alternate Parts for GBB100DHHD
This table gives cross-reference parts and alternative options found for GBB100DHHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBB100DHHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBB100DHNT | Card Edge Connector | Sullins Connector Solutions | GBB100DHHD vs RBB100DHNT |
FMB100DYFD | Card Edge Connector, 200 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Sullins Connector Solutions | GBB100DHHD vs FMB100DYFD |
JBB100DHHT | Card Edge Connector | Sullins Connector Solutions | GBB100DHHD vs JBB100DHHT |
GBB100DHRN | Card Edge Connector | Sullins Connector Solutions | GBB100DHHD vs GBB100DHRN |
JCB100DHRT | Card Edge Connector | Sullins Connector Solutions | GBB100DHHD vs JCB100DHRT |
GCB100DYRN | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Sullins Connector Solutions | GBB100DHHD vs GCB100DYRN |
GBB100DHRT | Card Edge Connector | Sullins Connector Solutions | GBB100DHHD vs GBB100DHRT |
ACB100DHFR | Card Edge Connector | Sullins Connector Solutions | GBB100DHHD vs ACB100DHFR |
ACB100DHHD | Card Edge Connector | Sullins Connector Solutions | GBB100DHHD vs ACB100DHHD |
GBB100DHNT | Card Edge Connector | Sullins Connector Solutions | GBB100DHHD vs GBB100DHNT |