Part Details for GBJ15D by GeneSic Semiconductor Inc
Overview of GBJ15D by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBJ15D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH0917
|
Newark | 200V 15A Gbj Single Phase Bridge Rectifier/Bulk |Genesic Semiconductor GBJ15D RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6830 / $0.7040 | Buy Now |
DISTI #
1242-GBJ15D-ND
|
DigiKey | 200V 15A GBJ SINGLE PHASE BRIDGE Min Qty: 5000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6787 | Buy Now |
DISTI #
905-GBJ15D
|
Mouser Electronics | Bridge Rectifiers 200V 15A GBJ Single Phase Bridge Rectifier RoHS: Compliant | 0 |
|
$0.6570 / $0.7440 | Order Now |
|
NAC | Silicon Bridge Rectifiers - 200V/15A RoHS: Compliant Min Qty: 200 Package Multiple: 200 | 0 |
|
$0.7800 / $0.8500 | Buy Now |