There are no models available for this part yet.
Overview of GBK35J by DC Components Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GBK35J by DC Components Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GBK35J-DC
|
TME | Bridge rectifier: single-phase, Urmax: 600V, If: 35A, Ifsm: 400A Min Qty: 1 | 0 |
|
$0.4440 / $0.8280 | RFQ |