Part Details for GBU10V08-TU by Diodes Incorporated
Results Overview of GBU10V08-TU by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GBU10V08-TU Information
GBU10V08-TU by Diodes Incorporated is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for GBU10V08-TU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBU10V08-TU
|
Avnet Americas | Diode Rectifier Bridge Single 800V 10A 4-Pin GBU Tube - Rail/Tube (Alt: GBU10V08-TU) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Tube | 380 Factory Stock |
|
$0.2338 / $0.2386 | Buy Now |
DISTI #
GBU10V08-TU
|
Avnet Silica | Diode Rectifier Bridge Single 800V 10A 4Pin GBU Tube (Alt: GBU10V08-TU) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks, 0 Days | Silica - 20 |
|
Buy Now |
Part Details for GBU10V08-TU
GBU10V08-TU CAD Models
GBU10V08-TU Part Data Attributes
|
GBU10V08-TU
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
GBU10V08-TU
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 2.9A, 800V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.92 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
GBU10V08-TU Frequently Asked Questions (FAQ)
-
A good PCB layout for the GBU10V08-TU should minimize parasitic inductance and capacitance. Keep the leads as short as possible, and use a solid ground plane to reduce noise. Place the device close to the power source and use a low-impedance path for the input and output connections.
-
Follow the recommended soldering profile and use a solder with a melting point below 260°C. Ensure the device is properly aligned with the PCB pads and use a sufficient amount of solder to fill the gap. Avoid applying excessive force or pressure during soldering, and use a soldering iron with a temperature control.
-
The GBU10V08-TU has a maximum junction temperature of 150°C. Ensure good airflow around the device, and consider using a heat sink or thermal pad to dissipate heat. Avoid placing the device near heat sources or in areas with high ambient temperatures.
-
The GBU10V08-TU is a commercial-grade device, but it can be used in high-reliability or automotive applications with proper design and testing. Ensure the device is operated within its specified ratings, and consider additional testing and validation to meet the specific requirements of your application.
-
Start by verifying the device is properly soldered and mounted on the PCB. Check the input and output voltages, and ensure the device is operated within its specified ratings. Use a thermal camera or thermometer to check for overheating, and consider using a scope or logic analyzer to troubleshoot malfunction issues.