Part Details for GBU10V08 by Lite-On Semiconductor Corporation
Results Overview of GBU10V08 by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GBU10V08 Information
GBU10V08 by Lite-On Semiconductor Corporation is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for GBU10V08
GBU10V08 CAD Models
GBU10V08 Part Data Attributes
|
GBU10V08
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GBU10V08
Lite-On Semiconductor Corporation
Bridge Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
JESD-30 Code | R-PSFM-T4 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
GBU10V08 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the GBU10V08 involves placing the device close to the power source, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it is recommended to use a 10uF ceramic capacitor between the VIN and GND pins to filter out noise and ripple.
-
To ensure the reliability of the GBU10V08 in high-temperature applications, it is recommended to follow the derating guidelines provided in the datasheet. Additionally, it is recommended to use a heat sink or thermal pad to dissipate heat, and to ensure good airflow around the device. It is also important to follow proper soldering and assembly techniques to prevent thermal stress.
-
Yes, the GBU10V08 can be used in a switching regulator application. However, it is recommended to follow the guidelines for switching regulator design provided in the datasheet, and to ensure that the device is properly bypassed and filtered to prevent noise and ripple from affecting the output.
-
The maximum allowable voltage on the input pin of the GBU10V08 is 20V, as specified in the datasheet. Exceeding this voltage can cause damage to the device.
-
To troubleshoot issues with the GBU10V08, it is recommended to follow a systematic approach, starting with checking the input voltage, output voltage, and current. Verify that the device is properly soldered and assembled, and that the PCB layout is correct. Check for noise and ripple on the input and output, and ensure that the device is properly bypassed and filtered. If the issue persists, consult the datasheet and application notes for further guidance.