Part Details for GBU6J-E3/45. by Vishay Intertechnologies
Overview of GBU6J-E3/45. by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBU6J-E3/45.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC5398
|
Newark | No. Of Phases:Single Phase, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):6A, Bridge Rectifier Case Style:Sip, Forward Voltage Vf Max:1V, No. Of Pins:4Pins, Operating Temperature Max:150°C Rohs Compliant: Yes |Vishay GBU6J-E3/45. RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8460 / $0.9510 | Buy Now |