Part Details for GBU6K-E3/51 by Vishay Intertechnologies
Results Overview of GBU6K-E3/51 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GBU6K-E3/51 Information
GBU6K-E3/51 by Vishay Intertechnologies is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for GBU6K-E3/51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K0504
|
Newark | Bridge Rectifier, 6A, 800V, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:800V, Average Forward Current:6A, Bridge Rectifier Case Style:Sip, No. Of Pins:4Pins, Forward Voltage Max:1V, Forward Surge Current:175A Rohs Compliant: Yes |Vishay GBU6K-E3/51 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 122 |
|
$0.7470 | Buy Now |
DISTI #
GBU6K-E3/51
|
Avnet Americas | 6A,800V,GPP,INLINE BRIDGE - Bulk (Alt: GBU6K-E3/51) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 200 |
|
$0.5492 | Buy Now |
DISTI #
97K0504
|
Avnet Americas | 6A,800V,GPP,INLINE BRIDGE - Bulk (Alt: 97K0504) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 122 Partner Stock |
|
$1.5800 / $2.2900 | Buy Now |
DISTI #
GBU6K-E3/51
|
TME | Bridge rectifier: single-phase, Urmax: 800V, If: 6A, Ifsm: 175A Min Qty: 1 | 311 |
|
$0.7700 / $1.5700 | Buy Now |
DISTI #
GBU6K-E3/51
|
Avnet Asia | 6A,800V,GPP,INLINE BRIDGE (Alt: GBU6K-E3/51) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | GBU Bridge Rectifiers ROHS | 200 |
|
$0.7825 / $1.2801 | Buy Now |
DISTI #
GBU6K-E3/51
|
EBV Elektronik | 6A,800V,GPP,INLINE BRIDGE (Alt: GBU6K-E3/51) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | GBU Bridge Rectifiers ROHS | 200 |
|
$0.8151 / $1.3334 | Buy Now |
Part Details for GBU6K-E3/51
GBU6K-E3/51 CAD Models
GBU6K-E3/51 Part Data Attributes
|
GBU6K-E3/51
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GBU6K-E3/51
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 3.8A, 800V V(RRM), Silicon, CASE GBU, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CASE GBU, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBU6K-E3/51
This table gives cross-reference parts and alternative options found for GBU6K-E3/51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU6K-E3/51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
G5SBA80-E3/51 | Vishay Semiconductors | Check for Price | RECTFR BRIDGE SGL 800V 2.8A 4PIN CASE GBU - Bulk | GBU6K-E3/51 vs G5SBA80-E3/51 |
GBU6K-E3/51 | Vishay Semiconductors | Check for Price | Diode Rectifier Bridge Single 800V 6A 4-Pin Case GBU | GBU6K-E3/51 vs GBU6K-E3/51 |
G5SBA80-E3/45 | Vishay Semiconductors | Check for Price | RECTFR BRIDGE SGL 800V 2.8A 4PIN CASE GBU - Rail/Tube | GBU6K-E3/51 vs G5SBA80-E3/45 |
GBU608 | Yangzhou Yangjie Electronics Co Ltd | $0.1451 | Bridge Rectifier Diode, 6A, 800V V(RRM), | GBU6K-E3/51 vs GBU608 |