Part Details for GBU8J-E3/51 by Vishay Intertechnologies
Results Overview of GBU8J-E3/51 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GBU8J-E3/51 Information
GBU8J-E3/51 by Vishay Intertechnologies is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for GBU8J-E3/51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2889170
|
Farnell | DIODE, BRIDGE RECT, 1-PH, 600V, 8A, GBU RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 457 |
|
$1.3341 / $2.2235 | Buy Now |
DISTI #
GBU8J-E3/51
|
Avnet Americas | Bridge Rectifier, Single Phase, 600 V, 8 A, 1 V, GBU, 4 Pins - Tape and Reel (Alt: GBU8J-E3/51) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.7765 / $0.8250 | Buy Now |
DISTI #
GBU8J-E3/51
|
TME | Bridge rectifier: single-phase, Urmax: 600V, If: 8A, Ifsm: 200A Min Qty: 1 | 102 |
|
$0.7800 / $1.7300 | Buy Now |
DISTI #
GBU8J-E3/51
|
Avnet Asia | Bridge Rectifier, Single Phase, 600 V, 8 A, 1 V, GBU, 4 Pins (Alt: GBU8J-E3/51) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
GBU8J-E3/51
|
EBV Elektronik | 8A,600V,GPP,INLINE BRIDGE (Alt: GBU8J-E3/51) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 200A 1V8A 8A 600V GBU Bridge Rectifiers ROHS | 168 |
|
$0.6181 / $1.0175 | Buy Now |
Part Details for GBU8J-E3/51
GBU8J-E3/51 CAD Models
GBU8J-E3/51 Part Data Attributes
|
GBU8J-E3/51
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GBU8J-E3/51
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 3.9A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBU8J-E3/51
This table gives cross-reference parts and alternative options found for GBU8J-E3/51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU8J-E3/51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GBU806 | Diodes Incorporated | $0.9119 | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | GBU8J-E3/51 vs GBU806 |
GBU8J | Galaxy Semi-Conductor Co Ltd | Check for Price | Bridge Rectifier Diode, 8A, 600V V(RRM), | GBU8J-E3/51 vs GBU8J |
GBU8J | Vishay Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, PLASTIC, CASE GBU, 4 PIN | GBU8J-E3/51 vs GBU8J |
GBU8J-T | Diotec Semiconductor AG | $0.2047 | Bridge Rectifier Diode, | GBU8J-E3/51 vs GBU8J-T |
GBU8J | SEMIKRON | Check for Price | Bridge Rectifier Diode, 1 Phase, 3.2A, 600V V(RRM), Silicon, 20.80 X 3.30 MM, 18 MM HEIGHT, PLASTIC PACKAGE-4 | GBU8J-E3/51 vs GBU8J |
GBU8J | EIC Semiconductor Inc | Check for Price | Bridge Rectifier Diode, 8A, 600V V(RRM), | GBU8J-E3/51 vs GBU8J |
GBU8J | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 8A, 600V V(RRM), | GBU8J-E3/51 vs GBU8J |
GBU8J | onsemi | $1.5260 | 8 A Bridge Rectifier, SIP-4, 800-TUBE | GBU8J-E3/51 vs GBU8J |