Part Details for GC1000-B by Davies Molding LLC
Overview of GC1000-B by Davies Molding LLC
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GC1000-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC0480
|
Newark | Cable Gland, Nylon, 8Mm, Ip67, Thread Size - Imperial:-, Thread Size - Metric:M16 X 1.5, Cable Diameter Min:3.5Mm, Cable Diameter Max:8Mm, Cable Gland Material:Nylon (Polyamide), Gland Colour:-, Ip/Nema Rating:Ip67, Product Range:-Rohs Compliant: Yes |Davies Molding GC1000-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 438 |
|
$0.4250 | Buy Now |
DISTI #
1722-1317-ND
|
DigiKey | CABLE GLAND 3.5-8MM M16 POLYAMID Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2185 In Stock |
|
$0.5131 / $1.1200 | Buy Now |
DISTI #
5164-GC1000-B
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips Cable gland .56-1.99 16mm dia RoHS: Compliant | 352 |
|
$0.5130 / $1.1200 | Buy Now |
DISTI #
71090843
|
RS | Cable Gland, M16x1.5, Clamping 5.5-8 mm, Nylon, Black, NBR Seal, GC1000 Series | Davies Molding GC1000-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 227 |
|
$1.0100 / $1.1200 | Buy Now |
|
Onlinecomponents.com | Cable Gland - M16 x 1.5 - 0.14" to 0.31" (3.5mm to 8.0mm) - Nylon (Polyamide) - Black. |
445 In Stock |
|
$0.4820 / $1.7400 | Buy Now |
DISTI #
2841214
|
element14 Asia-Pacific | CABLE GLAND, NYLON, 8MM, IP67 RoHS: Compliant Min Qty: 1 Container: Each | 438 |
|
$0.5880 / $1.1833 | Buy Now |
DISTI #
2841214
|
Farnell | CABLE GLAND, NYLON, 8MM, IP67 RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 4 Days Container: Each | 438 |
|
$0.8600 / $1.2391 | Buy Now |
|
Master Electronics | Cable Gland - M16 x 1.5 - 0.14" to 0.31" (3.5mm to 8.0mm) - Nylon (Polyamide) - Black. |
445 In Stock |
|
$0.4820 / $1.7400 | Buy Now |