Part Details for GC1000-D by Davies Molding LLC
Overview of GC1000-D by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GC1000-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC0482
|
Newark | Cable Gland, Nylon, 14Mm, Ip67, Thread Size - Imperial:-, Thread Size - Metric:M25 X 1.5, Cable Diameter Min:9Mm, Cable Diameter Max:14Mm, Cable Gland Material:Nylon (Polyamide), Gland Colour:-, Ip/Nema Rating:Ip67, Product Range:-Rohs Compliant: Yes |Davies Molding GC1000-D Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1722-1319-ND
|
DigiKey | CABLE GLAND 9-14MM M25 POLYAMIDE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
407 In Stock |
|
$0.8611 / $1.6600 | Buy Now |
DISTI #
5164-GC1000-D
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips Cable gland .56-1.99 25mm dia | 490 |
|
$0.8610 / $1.6600 | Buy Now |
DISTI #
71090845
|
RS | Cable Gland, M25x1.5, Clamping 10-14 mm, Nylon, Blac, NBR Seal, GC1000 Series | Davies Molding GC1000-D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 426 |
|
$0.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6800 / $1.2400 | Buy Now |