Part Details for GC160A12-AD1 by Mean Well
Overview of GC160A12-AD1 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Agriculture Technology
Price & Stock for GC160A12-AD1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1749-ND
|
DigiKey | BATT CHARGER DESKTOP 13.6V 10A Min Qty: 1 Lead time: 12 Weeks Container: Box |
33 In Stock |
|
$51.9644 / $54.5600 | Buy Now |
DISTI #
GC160A12-AD1
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: GC160A12-AD1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$59.2000 | Buy Now |
DISTI #
709-GC160A12-AD1
|
Mouser Electronics | Battery Chargers 136W 13.6V 10A Anderson Connector RoHS: Compliant | 16 |
|
$48.2900 / $51.4700 | Buy Now |
DISTI #
70069818
|
RS | POWER SUPPLY, EXTERNAL POWER ADAPTER WITH CHARGER FUNCTION, 160W, 13.6V, 10A | MEAN WELL GC160A12-AD1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$50.4700 / $54.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$49.3400 | Buy Now |
|
Onlinecomponents.com | Lead-Acid / Li-Ion Battery Charger - 160W - 13.6V - 85 to 264VAC Input RoHS: Compliant |
20 In Stock |
|
$42.8000 / $48.5000 | Buy Now |
DISTI #
GC160A12-AD1
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: GC160A12-AD1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$59.2000 | Buy Now |
DISTI #
GC160A12-AD1
|
TME | Charger: for rechargeable batteries, acid-lead, 10A, 60÷160Ah Min Qty: 1 | 7 |
|
$42.8000 / $48.5000 | Buy Now |
DISTI #
GC160A12-AD1
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: GC160A12-AD1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$59.2000 | Buy Now |
DISTI #
000000000003770113
|
Sager | Battery Chargers 136W 13.6V 10A Anderson Connector Min Qty: 1 | 50 |
|
$42.8400 / $48.4500 | Buy Now |
Part Details for GC160A12-AD1
GC160A12-AD1 CAD Models
GC160A12-AD1 Part Data Attributes
|
GC160A12-AD1
Mean Well
Buy Now
Datasheet
|
Compare Parts:
GC160A12-AD1
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 136W, Hybrid, PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, TUV, FCC, EN, EAC,CE. UKCA | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 175 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 10 A | |
Output Voltage-Nom | 13.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; OVER LOAD; SHORT CIRCUIT; OVER TEMPERATURE | |
Seated Height-Max | 35 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 136 W | |
Trim/Adjustable Output | NO | |
Width | 72 mm |