Part Details for GC1917 80/120 by Comus International
Overview of GC1917 80/120 by Comus International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GC1917 80/120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R7789
|
Newark | Reed Switch, Spdt, 1A, 400V, Product Range:Gc1917 Series, Contact Configuration:Spdt, Switch Mounting:Through Hole, Contact Current Max:1A, Switching Voltage Max:400V, Switching Power Max:60W, Contact Resistance Max:0.1Ohm Rohs Compliant: Yes |Comus GC1917 80/120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1842 |
|
$6.2600 / $8.4900 | Buy Now |