Part Details for GC2322 10/30 by Comus International
Overview of GC2322 10/30 by Comus International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GC2322 10/30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R7790
|
Newark | Reed Switch, Spst-No, 500Ma, 150V, Product Range:Gc2322 Series, Contact Configuration:Spst-No, Switch Mounting:-, Contact Current Max:500Ma, Switching Voltage Max:150V, Switching Power Max:10W, Contact Resistance Max:0.15Ohm Rohs Compliant: Yes |Comus GC2322 10/30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1998 |
|
$0.8840 / $1.2700 | Buy Now |