Part Details for GC2400027 by Diodes Incorporated
Overview of GC2400027 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GC2400027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GC2400027-ND
|
DigiKey | CRYSTAL 24.0000MHZ 18PF Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2424 | Buy Now |
DISTI #
GC2400027
|
Avnet Americas | PERGC2400027 - Tape and Reel (Alt: GC2400027) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1860 / $0.2198 | Buy Now |
DISTI #
729-GC2400027
|
Mouser Electronics | Crystals Crystal Metal Can 49S/SMD T&R 1K | 0 |
|
$0.2130 / $0.4500 | Order Now |
DISTI #
GC2400027
|
Avnet Americas | PERGC2400027 - Tape and Reel (Alt: GC2400027) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1860 / $0.2198 | Buy Now |
DISTI #
GC2400027
|
Avnet Americas | PERGC2400027 - Tape and Reel (Alt: GC2400027) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1860 / $0.2198 | Buy Now |
DISTI #
GC2400027
|
Avnet Silica | PERGC2400027 (Alt: GC2400027) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for GC2400027
GC2400027 CAD Models
GC2400027 Part Data Attributes
|
GC2400027
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
GC2400027
Diodes Incorporated
Parallel - Fundamental Quartz Crystal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | AT CUT | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.7mm x 4.8mm x 4.0mm | |
Series Resistance | 30 Ω | |
Surface Mount | YES |