Part Details for GC2500118 by Diodes Incorporated
Overview of GC2500118 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for GC2500118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-GC2500118CT-ND
|
DigiKey | CRYSTAL 25.0000MHZ 20PF Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
955 In Stock |
|
$0.2121 / $0.4500 | Buy Now |
DISTI #
GC2500118
|
Avnet Americas | 25M XTAL 49SMD - Tape and Reel (Alt: GC2500118) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1984 / $0.2344 | Buy Now |
DISTI #
729-GC2500118
|
Mouser Electronics | Crystals Crystal Metal Can 49S/SMD T&R 1K RoHS: Compliant | 995 |
|
$0.2020 / $0.4500 | Buy Now |
DISTI #
GC2500118
|
Avnet Americas | 25M XTAL 49SMD - Tape and Reel (Alt: GC2500118) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1984 / $0.2344 | Buy Now |
DISTI #
GC2500118
|
Avnet Americas | 25M XTAL 49SMD - Tape and Reel (Alt: GC2500118) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1984 / $0.2344 | Buy Now |
DISTI #
SMC-GC2500118
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2114 Container: Tape & Reel | 1909 |
|
RFQ |
Part Details for GC2500118
GC2500118 CAD Models
GC2500118 Part Data Attributes
|
GC2500118
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
GC2500118
Diodes Incorporated
Parallel - Fundamental Quartz Crystal, 25MHz Nom, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | AT-CUT; TR | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L11.7XB4.8XH4.0 (mm)/L0.461XB0.189XH0.157 (inch) | |
Series Resistance | 20 Ω | |
Surface Mount | YES |
Alternate Parts for GC2500118
This table gives cross-reference parts and alternative options found for GC2500118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GC2500118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC7BACCMM25.0-T2 | Parallel - Fundamental Quartz Crystal, 25MHz Nom, | Abracon Corporation | GC2500118 vs FC7BACCMM25.0-T2 |
FC6BSCCMF25.0-T1 | Parallel - Fundamental Quartz Crystal, 25MHz Nom, | Abracon Corporation | GC2500118 vs FC6BSCCMF25.0-T1 |