Part Details for GC3011-CQ by Texas Instruments
Overview of GC3011-CQ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Part Details for GC3011-CQ
GC3011-CQ CAD Models
GC3011-CQ Part Data Attributes
|
GC3011-CQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
GC3011-CQ
Texas Instruments
12-BIT, DSP-DIGITAL FILTER, CQFP100, CERAMIC, QFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | CERAMIC, QFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
Clock Frequency-Max | 80 MHz | |
External Data Bus Width | 12 | |
JESD-30 Code | R-CQFP-G100 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Data Bus Width | 12 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 210 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, DIGITAL FILTER |