GC331BD7LQ223KX18K
Murata Manufacturing Co Ltd
Description: High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive

Overview of GC331BD7LQ223KX18K by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
GC331BD7LQ223KX18K Murata Manufacturing Co Ltd High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive

Price & Stock for GC331BD7LQ223KX18K by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GC331BD7LQ223KX18KCT-ND
DigiKey CAP CER 0.022UF 630V X7T 1206 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 8000
In Stock
  • 1 $0.4000
  • 10 $0.2380
  • 50 $0.1722
  • 100 $0.1517
  • 500 $0.1168
  • 1,000 $0.1060
  • 2,500 $0.0944
  • 5,000 $0.0874
  • 10,000 $0.0816
  • 20,000 $0.0768
  • 30,000 $0.0744
  • 50,000 $0.0717
  • 70,000 $0.0701
  • 100,000 $0.0686
$0.0686 / $0.4000 Buy Now
DISTI # GC331BD7LQ223KX18K
Avnet Americas Multilayer Ceramic Capacitor, 0.022 uF, 630 VDC, ± 10%, X7T, 1206 [3216 Metric] - Tape and Reel (Alt: GC331BD7LQ223KX18K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel 0
  • 10,000 $0.0638
$0.0638 Buy Now
DISTI # 81-GC331B7LQ223KX18K
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.022 uF 630 VDC 10% 1206 X7T AEC-Q200 RoHS: Compliant 9267
  • 1 $0.3800
  • 10 $0.1840
  • 100 $0.1190
  • 1,000 $0.0980
  • 2,500 $0.0900
  • 10,000 $0.0790
  • 20,000 $0.0770
  • 50,000 $0.0720
  • 100,000 $0.0660
$0.0660 / $0.3800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel 0
Reel
  • 10,000 $0.0654
$0.0654 Buy Now

CAD Models for GC331BD7LQ223KX18K by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GC331BD7LQ223KX18K by Murata Manufacturing Co Ltd

GC331BD7LQ223KX18K
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
Murata Electronics
Capacitance
0.022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED, 13 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
630 V
Reference Standard
AEC-Q200
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X7T
Temperature Coefficient
22/-33% ppm/°C
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. GC331BD7LQ223KX18K
    Murata Manufacturing Co Ltd
    High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive
    VS

Alternate Parts for GC331BD7LQ223KX18K

This table gives cross-reference parts and alternative options found for GC331BD7LQ223KX18K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GC331BD7LQ223KX18K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GC331BD7LQ223KX18L High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive Murata Manufacturing Co Ltd GC331BD7LQ223KX18K vs GC331BD7LQ223KX18L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GC331BD7LQ223KX18K by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GC331BD7LQ223KX18K by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GC331BD7LQ223KX18K would you like to use for your alert(s)?
  • Please alert me when GC331BD7LQ223KX18K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GC331BD7LQ223KX18K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GC331BD7LQ223KX18K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GC331BD7LQ223KX18K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GC331BD7LQ223KX18K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GC331BD7LQ223KX18K by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: