Part Details for GC36S010001 by APEM Inc
Overview of GC36S010001 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GC36S010001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GC36S010001-ND
|
DigiKey | SWITCH SLIDE SPDT 3A 30V Min Qty: 100 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.3161 | Buy Now |
DISTI #
642-GC36S010001
|
Mouser Electronics | Slide Switches SPDT 4A 125V On-On RoHS: Compliant | 0 |
|
$4.3000 / $6.6300 | Order Now |
DISTI #
74999124
|
RS | SLIDE SWITCH G TELECOM GRADE | APEM Components GC36S010001 Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7900 | RFQ |
|
Onlinecomponents.com | Switch Slide ON ON SPDT Top Slide 3A 250VAC 30VDC Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$2.9400 / $6.2800 | Buy Now |
|
Master Electronics | Switch Slide ON ON SPDT Top Slide 3A 250VAC 30VDC Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$2.9400 / $6.2800 | Buy Now |
Part Details for GC36S010001
GC36S010001 CAD Models
GC36S010001 Part Data Attributes:
|
GC36S010001
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
GC36S010001
APEM Inc
Slide Switch, SPDT, Latched, 3A, 30VDC, Solder Terminal, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Body Breadth | 5.8 mm | |
Body Height | 6.35 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 4A@125VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 40000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for GC36S010001
This table gives cross-reference parts and alternative options found for GC36S010001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GC36S010001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1101M1S2ZQE3 | SLIDE SWITCH, SPDT, LATCHED, 6A, 28VDC, PANEL MOUNT, ROHS COMPLIANT | C&K | GC36S010001 vs 1101M1S2ZQE3 |
1101M1S2ZQE1 | SLIDE SWITCH, SPDT, LATCHED, 6A, 28VDC, PANEL MOUNT, ROHS COMPLIANT | C&K | GC36S010001 vs 1101M1S2ZQE1 |