There are no models available for this part yet.
Overview of GC38-12NB by GC Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9FGV1001C012NBGI | Renesas Electronics Corporation | Programmable PhiClock™ Generator | |
9FGV1001C012NBGI8 | Renesas Electronics Corporation | Programmable PhiClock™ Generator | |
5P50912NBGI | Renesas Electronics Corporation | Spread Spectrum Clock Synthesizer |
Price & Stock for GC38-12NB by GC Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Lead Acid Rectangular 12V 38Ah Rechargeable RoHS: Compliant |
2 In Stock |
|
$117.4500 / $140.5200 | Buy Now | ||
DISTI #
51580025
|
Verical | Lead Acid Battery Rectangular 12V 38Ah Rechargeable Desktop Min Qty: 1 Package Multiple: 1 Date Code: 1801 | Americas - 1 |
|
$152.6850 / $182.6760 | Buy Now | |
Master Electronics | Lead Acid Rectangular 12V 38Ah Rechargeable RoHS: Compliant |
2 In Stock |
|
$117.4500 / $140.5200 | Buy Now |