GC4996-12
Microchip Technology Inc
Description: Pin Diode, 100V V(BR), Silicon

Overview of GC4996-12 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Aerospace and Defense Agriculture Technology Medical Imaging Communication and Networking

Price & Stock for GC4996-12 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # GC4996-12
Microchip Technology Inc Si PIN Non Hermetic Beam Lead, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $17.3900
  • 50 $16.6600
  • 100 $15.6800
  • 250 $14.9800
  • 500 $14.4100
  • 1,000 $14.1200
$14.1200 / $17.3900 Buy Now
NAC 200 BEAM LEAD RoHS: Compliant Min Qty: 99 Package Multiple: 1 0
RFQ
DISTI # GC4996-12
EBV Elektronik (Alt: GC4996-12) RoHS: Not Compliant Min Qty: 99 Package Multiple: 1 Lead time: 18 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for GC4996-12 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GC4996-12 by Microchip Technology Inc

GC4996-12
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Date Of Intro
2020-11-11
Application
ATTENUATOR; LIMITER; SWITCHING
Breakdown Voltage-Min
100 V
Configuration
SINGLE
Diode Capacitance-Max
0.016 pF
Diode Element Material
SILICON
Diode Forward Resistance-Max
6.5 Ω
Diode Res Test Current
10 mA
Diode Res Test Frequency
2200 MHz
Diode Type
PIN DIODE
Frequency Band
K BAND
JESD-30 Code
X-CXMW-F2
Minority Carrier Lifetime-Nom
0.045 µs
Number of Elements
1
Number of Terminals
2
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
UNSPECIFIED
Package Style
MICROWAVE
Reverse Test Voltage
10 V
Surface Mount
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
Terminal Form
FLAT
Terminal Position
UNSPECIFIED
Want to compare parts?
  1. GC4996-12
    Microchip Technology Inc
    Pin Diode, 100V V(BR), Silicon
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GC4996-12 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GC4996-12 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of GC4996-12 would you like to use for your alert(s)?
  • Please alert me when GC4996-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GC4996-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GC4996-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GC4996-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GC4996-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GC4996-12 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: