Part Details for GC500NY by Herotek Inc
Overview of GC500NY by Herotek Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GC500NY
GC500NY CAD Models
GC500NY Part Data Attributes
|
GC500NY
Herotek Inc
Buy Now
Datasheet
|
Compare Parts:
GC500NY
Herotek Inc
Noise Source, 100MHz Min, 18000MHz Max, Through Hole Mount, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HEROTEK INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | NOISE SOURCE | |
Surface Mount | NO | |
VSWR-Max | 2 |