Part Details for GC85SA120 by Carlo Gavazzi Holding AG
Overview of GC85SA120 by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GC85SA120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK3806
|
Newark | 3P Cont Screw 2No2Nc 120Vac |Carlo Gavazzi GC85SA120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-GC85SA120-ND
|
DigiKey | 3P CONT SCREW 2NO2NC 120VAC Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$58.0500 / $62.9800 | Buy Now |
|
Onlinecomponents.com | Midi-Contactor - 3 Pole - 85A - 120VAC - Screw Terminals. |
17 Partner Stock |
|
$96.5800 / $120.3900 | Buy Now |
|
Master Electronics | Midi-Contactor - 3 Pole - 85A - 120VAC - Screw Terminals. |
17 Partner Stock |
|
$96.5800 / $120.3900 | Buy Now |