Part Details for GCA150A110VDC by Carlo Gavazzi Holding AG
Overview of GCA150A110VDC by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCA150A110VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T5608
|
Newark | Coil Cc130-150 110Vdc |Carlo Gavazzi GCA150A110VDC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$148.2300 / $184.1600 | Buy Now |
DISTI #
GCA150A110VDC-ND
|
DigiKey | COIL CC130-150 110VDC Min Qty: 1 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$187.0000 | Buy Now |
DISTI #
225-GCA150A110VDC
|
Mouser Electronics | Industrial Relays COIL CC130-150 110VDC | 0 |
|
$149.7200 / $187.1500 | Order Now |
|
Onlinecomponents.com | COIL CC130-150 110VDC RoHS: Compliant | 0 |
|
$124.8500 / $156.4500 | Buy Now |