GCB3108F-10SL-3SNB-F1
Amphenol Corporation
Description: MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal,

Overview of GCB3108F-10SL-3SNB-F1 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
146-10SL Coilcraft Inc Variable Inductor, Air-Core, Shielded, 3030
164-10SL Coilcraft Inc Variable Inductor, Air-Core, Shielded, 2323,
TW8833S-NB1-CR Renesas Electronics Corporation TFT Display Controller

Price & Stock for GCB3108F-10SL-3SNB-F1 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 235-GC08F10SL3SNBF1
Mouser Electronics Circular MIL Spec Connector Plug Crimp 3 contacts RoHS: Compliant 0
  • 1 $69.0100
  • 10 $63.3300
  • 30 $60.8900
  • 50 $58.8600
  • 100 $55.6100
$55.6100 / $69.0100 Order Now

CAD Models for GCB3108F-10SL-3SNB-F1 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GCB3108F-10SL-3SNB-F1 by Amphenol Corporation

GCB3108F-10SL-3SNB-F1
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-C-5015
Backshell Type
SOLID
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
3
Contact Sizes
16
Coupling Type
BAYONET
Degrees of Rotation
Other Description
FREE CONNECTOR ANGULAR TYPE
Empty Shell
NO
Environmental Characteristics
VIBRATION RESISTANT
Filter Feature
NO
Insulator Material
NEOPRENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
WATERPROOF
Polarization
N
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
10SL
Termination Type
CRIMP
Total Number of Contacts
3
Unique Insert Number
10SL-3
Want to compare parts?
  1. GCB3108F-10SL-3SNB-F1
    Amphenol Corporation
    MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal,
    VS

Alternate Parts for GCB3108F-10SL-3SNB-F1

This table gives cross-reference parts and alternative options found for GCB3108F-10SL-3SNB-F1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCB3108F-10SL-3SNB-F1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GCA3106T-10SL-3SNB-C3-F1 MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Amphenol Corporation GCB3108F-10SL-3SNB-F1 vs GCA3106T-10SL-3SNB-C3-F1
GCB3108E-10SL-3SNB-F1 MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Amphenol Corporation GCB3108F-10SL-3SNB-F1 vs GCB3108E-10SL-3SNB-F1
GCB3108FG-10SL-3SNB MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Amphenol Corporation GCB3108F-10SL-3SNB-F1 vs GCB3108FG-10SL-3SNB
GCA3106F-10SL-3SNB MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Amphenol Corporation GCB3108F-10SL-3SNB-F1 vs GCA3106F-10SL-3SNB
GCB3106F-10SL-3SNB-C1-F1 MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Amphenol Corporation GCB3108F-10SL-3SNB-F1 vs GCB3106F-10SL-3SNB-C1-F1
GCA3108FG-10SL-3SNB-C3 MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Amphenol Corporation GCB3108F-10SL-3SNB-F1 vs GCA3108FG-10SL-3SNB-C3
GCB3106TG-10SL-3SNB-F1 MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Amphenol Corporation GCB3108F-10SL-3SNB-F1 vs GCB3106TG-10SL-3SNB-F1
GCA3106TG-10SL-3SNB MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Amphenol Corporation GCB3108F-10SL-3SNB-F1 vs GCA3106TG-10SL-3SNB
GCB3106TG-10SL-3SNB-C1-F1 MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Amphenol Corporation GCB3108F-10SL-3SNB-F1 vs GCB3106TG-10SL-3SNB-C1-F1
GCB3106T-10SL-3SNB-C1-F1 MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Amphenol Corporation GCB3108F-10SL-3SNB-F1 vs GCB3106T-10SL-3SNB-C1-F1
Part Number Description Manufacturer Compare
GCA3108FG-10SL-3SNB-F1 MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Amphenol Corporation GCB3108F-10SL-3SNB-F1 vs GCA3108FG-10SL-3SNB-F1
GCA3106E-10SL-3SNB-C6-F1 MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Amphenol Corporation GCB3108F-10SL-3SNB-F1 vs GCA3106E-10SL-3SNB-C6-F1
GCA3106TG-10SL-3SNB-C3 MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Amphenol Corporation GCB3108F-10SL-3SNB-F1 vs GCA3106TG-10SL-3SNB-C3
GCB3106T-10SL-3SNB-C1-F1 MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Amphenol Corporation GCB3108F-10SL-3SNB-F1 vs GCB3106T-10SL-3SNB-C1-F1
GCA3106E-10SL-3SNB MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Amphenol Corporation GCB3108F-10SL-3SNB-F1 vs GCA3106E-10SL-3SNB
GCA3106T-10SL-3SNB-F1 MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Amphenol Corporation GCB3108F-10SL-3SNB-F1 vs GCA3106T-10SL-3SNB-F1
GCA3108F-10SL-3SNB-F1 MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Amphenol Corporation GCB3108F-10SL-3SNB-F1 vs GCA3108F-10SL-3SNB-F1
GCB3108FG-10SL-3SNB-C1 MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Amphenol Corporation GCB3108F-10SL-3SNB-F1 vs GCB3108FG-10SL-3SNB-C1
GCB3108E-10SL-3SNB-C1-F1 MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Amphenol Corporation GCB3108F-10SL-3SNB-F1 vs GCB3108E-10SL-3SNB-C1-F1
GCA3106E-10SL-3SNB-F1 MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Amphenol Corporation GCB3108F-10SL-3SNB-F1 vs GCA3106E-10SL-3SNB-F1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCB3108F-10SL-3SNB-F1 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCB3108F-10SL-3SNB-F1 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of GCB3108F-10SL-3SNB-F1 would you like to use for your alert(s)?
  • Please alert me when GCB3108F-10SL-3SNB-F1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCB3108F-10SL-3SNB-F1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCB3108F-10SL-3SNB-F1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCB3108F-10SL-3SNB-F1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCB3108F-10SL-3SNB-F1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCB3108F-10SL-3SNB-F1 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: