GCC35DRTI-S93
Sullins Connector Solutions
Description: Card Edge Connector, 70 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, #4-40,

Overview of GCC35DRTI-S93 by Sullins Connector Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GCC35DRTI-S93 by Sullins Connector Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # GCC35DRTI-S93-ND
DigiKey CONN EDGE DUAL FMALE 70POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tray Temporarily Out of Stock
  • 10 $11.4560
$11.4560 Buy Now

CAD Models for GCC35DRTI-S93 by Sullins Connector Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GCC35DRTI-S93 by Sullins Connector Solutions

GCC35DRTI-S93
Sullins Connector Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.4 inch
Body Depth
0.431 inch
Body Length
4.375 inch
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
BELLOWED TYPE
Filter Feature
NO
Insulator Material
POLYAMIDE
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
#4-40
Mounting Option 2
THREADED INSERT
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Plating Thickness
30u inch
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.2 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
70
Want to compare parts?
  1. GCC35DRTI-S93
    Sullins Connector Solutions
    Card Edge Connector, 70 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, #4-40,
    VS

Alternate Parts for GCC35DRTI-S93

This table gives cross-reference parts and alternative options found for GCC35DRTI-S93. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCC35DRTI-S93, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RBC35DRTI-S93 Card Edge Connector, 70 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, #4-40, Sullins Connector Solutions GCC35DRTI-S93 vs RBC35DRTI-S93
HBC35DRTI-S93 Card Edge Connector, 70 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, #4-40, Sullins Connector Solutions GCC35DRTI-S93 vs HBC35DRTI-S93
HCC35DRTI-S93 Card Edge Connector, 70 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, #4-40, Sullins Connector Solutions GCC35DRTI-S93 vs HCC35DRTI-S93
ECC35DRTI-S93 Card Edge Connector, 70 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, #4-40, Sullins Connector Solutions GCC35DRTI-S93 vs ECC35DRTI-S93
HMC35DRTI-S93 Card Edge Connector, 70 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, #4-40, Sullins Connector Solutions GCC35DRTI-S93 vs HMC35DRTI-S93
GBC35DRTI-S93 Card Edge Connector, 70 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, #4-40, Sullins Connector Solutions GCC35DRTI-S93 vs GBC35DRTI-S93
RMC35DRTI-S93 Card Edge Connector, 70 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, #4-40, Sullins Connector Solutions GCC35DRTI-S93 vs RMC35DRTI-S93
ASC35DRTI-S93 Card Edge Connector, 70 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, #4-40, Sullins Connector Solutions GCC35DRTI-S93 vs ASC35DRTI-S93
RSC35DRTI-S93 Card Edge Connector, 70 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, #4-40, Sullins Connector Solutions GCC35DRTI-S93 vs RSC35DRTI-S93
EBC35DRTI-S93 Card Edge Connector, 70 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, #4-40, Sullins Connector Solutions GCC35DRTI-S93 vs EBC35DRTI-S93
Part Number Description Manufacturer Compare
HMC35DRTI-S93 Card Edge Connector, 70 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, #4-40, Sullins Connector Solutions GCC35DRTI-S93 vs HMC35DRTI-S93
GBC35DRTI-S93 Card Edge Connector, 70 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, #4-40, Sullins Connector Solutions GCC35DRTI-S93 vs GBC35DRTI-S93
HBC35DRTI-S93 Card Edge Connector, 70 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, #4-40, Sullins Connector Solutions GCC35DRTI-S93 vs HBC35DRTI-S93
RBC35DRTI-S93 Card Edge Connector, 70 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, #4-40, Sullins Connector Solutions GCC35DRTI-S93 vs RBC35DRTI-S93
EBC35DRTI-S93 Card Edge Connector, 70 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, #4-40, Sullins Connector Solutions GCC35DRTI-S93 vs EBC35DRTI-S93
ECC35DRTI-S93 Card Edge Connector, 70 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, #4-40, Sullins Connector Solutions GCC35DRTI-S93 vs ECC35DRTI-S93
ASC35DRTI-S93 Card Edge Connector, 70 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, #4-40, Sullins Connector Solutions GCC35DRTI-S93 vs ASC35DRTI-S93
HCC35DRTI-S93 Card Edge Connector, 70 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, #4-40, Sullins Connector Solutions GCC35DRTI-S93 vs HCC35DRTI-S93
RSC35DRTI-S93 Card Edge Connector, 70 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, #4-40, Sullins Connector Solutions GCC35DRTI-S93 vs RSC35DRTI-S93
GEC35DRTI-S93 Card Edge Connector, 70 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, #4-40, Sullins Connector Solutions GCC35DRTI-S93 vs GEC35DRTI-S93

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCC35DRTI-S93 by Sullins Connector Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCC35DRTI-S93 by Sullins Connector Solutions

Select Manufacturer
Which Manufacturer of GCC35DRTI-S93 would you like to use for your alert(s)?
  • Please alert me when GCC35DRTI-S93 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCC35DRTI-S93 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCC35DRTI-S93 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCC35DRTI-S93 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCC35DRTI-S93.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCC35DRTI-S93 by Sullins Connector Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: