Part Details for GCJ21BR72E103KXJ3L by Murata Manufacturing Co Ltd
Results Overview of GCJ21BR72E103KXJ3L by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GCJ21BR72E103KXJ3L Information
GCJ21BR72E103KXJ3L by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GCJ21BR72E103KXJ3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GCJ21BR72E103KXJ3L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 250 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: GCJ21BR72E103KXJ3L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0346 | Buy Now |
DISTI #
GCJ21BR72E103KXJ3L
|
Avnet Americas | CAP C-HV MKVCHP GHKHK - Tape and Reel (Alt: GCJ21BR72E103KXJ3L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
GCJ21BR72E103KXJ3L
|
TME | Capacitor: ceramic, MLCC, 10nF, 250V, X7R, ±10%, SMD, 0805, 180mm Min Qty: 1 | 8284 |
|
$0.0368 / $0.2282 | Buy Now |
DISTI #
SMC-GCJ21BR72E103KXJ3L
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 8401 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1260 |
|
RFQ | |
DISTI #
GCJ21BR72E103KXJ3L
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 250 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: GCJ21BR72E103KXJ3L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 39000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 250V 10nF X7R 10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 6011 |
|
$0.0301 / $0.0565 | Buy Now |
Part Details for GCJ21BR72E103KXJ3L
GCJ21BR72E103KXJ3L CAD Models
GCJ21BR72E103KXJ3L Part Data Attributes
|
GCJ21BR72E103KXJ3L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCJ21BR72E103KXJ3L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GCJ21BR72E103KXJ3L
This table gives cross-reference parts and alternative options found for GCJ21BR72E103KXJ3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCJ21BR72E103KXJ3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0805X7R103K250V | Synton-Tech Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | GCJ21BR72E103KXJ3L vs 0805X7R103K250V |
C0805X103KARAC3317 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | GCJ21BR72E103KXJ3L vs C0805X103KARAC3317 |
0805F2500103KXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | GCJ21BR72E103KXJ3L vs 0805F2500103KXB |
LD05PC103KAB1A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | GCJ21BR72E103KXJ3L vs LD05PC103KAB1A |
MMJCQ21GBB7103KTPA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | GCJ21BR72E103KXJ3L vs MMJCQ21GBB7103KTPA18 |
CF21X7R103K250AT | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 250 V, X7R, 0.01 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | GCJ21BR72E103KXJ3L vs CF21X7R103K250AT |
CALC0805B251A103K-T10 | Thin Film Technology Corp (TFT) | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | GCJ21BR72E103KXJ3L vs CALC0805B251A103K-T10 |
CL21B103KEFNNNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | GCJ21BR72E103KXJ3L vs CL21B103KEFNNNP |
CF21X7R103K250AL | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | GCJ21BR72E103KXJ3L vs CF21X7R103K250AL |
CL21B103KEFACNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | GCJ21BR72E103KXJ3L vs CL21B103KEFACNC |