-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM1555C1H910JA16DCT-ND
|
DigiKey | CAP CER 91PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9930 In Stock |
|
$0.0051 / $0.1000 | Buy Now |
DISTI #
GCM1555C1H910JA16D
|
Avnet Americas | CAP AUTO-GRADE 91PF 50VDC C0G 5% SMD 0402 - Tape and Reel (Alt: GCM1555C1H910JA16D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0049 | Buy Now |
DISTI #
81-GCM1555C1H910JA6D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 91 pF 50 VDC 5% 0402 C0G (NP0) AEC-Q200 RoHS: Compliant | 22033 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0402 50V C0G 910 5% AUTOMOTIVE RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0048 / $0.0054 | Buy Now |
DISTI #
GCM1555C1H910JA16D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 91 pF 50 VDC 5% 0402 C0G (NP0) AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0056 / $0.0059 | Buy Now |
|
NexGen Digital | 2964 |
|
RFQ | ||
DISTI #
C1S521301884134
|
Chip1Stop | Capacitor Ceramic Multilayer | 2099 |
|
$0.0066 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM1555C1H910JA16D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM1555C1H910JA16D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GCM1555C1H910JA16D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1555C1H910JA16D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402CG910J500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000091uF, 0402, | Fenghua (HK) Electronics Ltd | GCM1555C1H910JA16D vs 0402CG910J500S |
C0402T910J5GBL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0402, CHIP | KEMET Corporation | GCM1555C1H910JA16D vs C0402T910J5GBL |
CC0402JPNPO9BN910 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0402, CHIP | YAGEO Corporation | GCM1555C1H910JA16D vs CC0402JPNPO9BN910 |
GCM1555C1H910JZ13L | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000091uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM1555C1H910JA16D vs GCM1555C1H910JZ13L |
CL05C910JB5GCNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000091uF, 0402, | Samsung Electro-Mechanics | GCM1555C1H910JA16D vs CL05C910JB5GCNL |
C0402T910J5GBC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | GCM1555C1H910JA16D vs C0402T910J5GBC |
CL05C910JB5GLNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000091uF, 0402, | Samsung Electro-Mechanics | GCM1555C1H910JA16D vs CL05C910JB5GLNC |
C0402T910J5GBL7867 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000091uF, 0402, | KEMET Corporation | GCM1555C1H910JA16D vs C0402T910J5GBL7867 |
CL05C910JB5SNNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000091uF, 0402, | Samsung Electro-Mechanics | GCM1555C1H910JA16D vs CL05C910JB5SNNC |
CL05C910JB5GNND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000091uF, 0402, | Samsung Electro-Mechanics | GCM1555C1H910JA16D vs CL05C910JB5GNND |