Part Details for GCM155L81E104KE02D by Murata Manufacturing Co Ltd
Results Overview of GCM155L81E104KE02D by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GCM155L81E104KE02D Information
GCM155L81E104KE02D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GCM155L81E104KE02D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4632
|
Newark | Cap, Aec-Q200, 0.1Uf, 25V, Mlcc, 0402 Rohs Compliant: Yes |Murata GCM155L81E104KE02D RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 30000 |
|
$0.0080 | Buy Now |
DISTI #
03AJ1402
|
Newark | Cap, Aec-Q200, 0.1Uf, 25V, Mlcc, 0402 Rohs Compliant: Yes |Murata GCM155L81E104KE02D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14155 |
|
$0.0110 / $0.0280 | Buy Now |
DISTI #
GCM155L81E104KE02D
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.1 ?F, 25 V, 0402 [1005 Metric], ? 10%, X8L - Tape and Reel (Alt: GCM155L81E104KE02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0046 | Buy Now |
|
Bristol Electronics | 20000 |
|
RFQ | ||
DISTI #
GCM155L81E104KE02D
|
TME | Capacitor: ceramic, MLCC, 100nF, 25V, X8L, ±10%, SMD, 0402, 180mm Min Qty: 1 | 29200 |
|
$0.0068 / $0.0778 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 21914 |
|
RFQ | |
DISTI #
GCM155L81E104KE02D
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 01 F 25 V 0402 1005 Metric 10 X8L (Alt: GCM155L81E104KE02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days | Abacus - 220000 |
|
Buy Now | |
DISTI #
GCM155L81E104KE02D
|
Chip One Stop | Passives RoHS: Compliant pbFree: Yes Min Qty: 50 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 64455 |
|
$0.0084 / $0.0268 | Buy Now |
Part Details for GCM155L81E104KE02D
GCM155L81E104KE02D CAD Models
GCM155L81E104KE02D Part Data Attributes
|
GCM155L81E104KE02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM155L81E104KE02D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 0.1uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8L | |
Temperature Coefficient | -40/+15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GCM155L81E104KE02D
This table gives cross-reference parts and alternative options found for GCM155L81E104KE02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM155L81E104KE02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GCM155L81E104KE02V | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 0.1uF, Surface Mount, 0402, | GCM155L81E104KE02D vs GCM155L81E104KE02V |
GCM155L81E104KE02J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 0.1uF, Surface Mount, 0402, CHIP | GCM155L81E104KE02D vs GCM155L81E104KE02J |
GCM155L81E104KE02D Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the GCM155L81E104KE02D is between 230°C to 250°C for a maximum of 3 seconds.
-
Yes, the GCM155L81E104KE02D is a high-frequency capacitor with a self-resonant frequency of 1.5 GHz, making it suitable for high-frequency applications.
-
The maximum operating voltage for the GCM155L81E104KE02D is 50 VDC.
-
Yes, the GCM155L81E104KE02D is RoHS compliant, meaning it does not contain hazardous substances such as lead, mercury, or cadmium.
-
The ESR of the GCM155L81E104KE02D is 0.1 ohms maximum at 100 kHz.