Part Details for GCM155R71H104KE02J by Murata Manufacturing Co Ltd
Overview of GCM155R71H104KE02J by Murata Manufacturing Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM155R71H104KE02J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ7149
|
Newark | Cap, 0.1Uf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata GCM155R71H104KE02J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 58970 |
|
$0.0150 / $0.0240 | Buy Now |
DISTI #
64AJ4209
|
Newark | Cap, Aec-Q200, 0.1Uf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata GCM155R71H104KE02J RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
GCM155R71H104KE02J
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: GCM155R71H104KE02J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days Container: Reel | 900000 |
|
$0.0048 | Buy Now |
|
Bristol Electronics | 7500 |
|
RFQ | ||
DISTI #
GCM155R71H104KE02J
|
TME | Capacitor: ceramic, MLCC, 100nF, 50V, X7R, ±10%, SMD, 0402, 330mm Min Qty: 50000 | 50000 |
|
$0.0069 | Buy Now |
|
NexGen Digital | 4614 |
|
RFQ | ||
DISTI #
SMC-GCM155R71H104KE02J
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 250 |
|
RFQ | |
DISTI #
GCM155R71H104KE02J
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, � 10%, X7R, 0402 [1005 Metric] (Alt: GCM155R71H104KE02J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 19 Weeks, 0 Days | Abacus - 500000 |
|
Buy Now | |
DISTI #
GCM155R71H104KE02J
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ? 10%, X7R, 0402 [1005 Metric] (Alt: GCM155R71H104KE02J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks, 0 Days | 250000 |
|
$0.0086 / $0.0097 | Buy Now |
DISTI #
C1S521302003152
|
Chip1Stop | Common Mode Chokes Dual 90Ohm 100MHz 370mA 300mOhm DCR SMD T/R Container: Cut Tape | 39582 |
|
$0.0079 / $0.0128 | Buy Now |
Part Details for GCM155R71H104KE02J
GCM155R71H104KE02J CAD Models
GCM155R71H104KE02J Part Data Attributes
|
GCM155R71H104KE02J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM155R71H104KE02J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GCM155R71H104KE02J
This table gives cross-reference parts and alternative options found for GCM155R71H104KE02J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM155R71H104KE02J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GXT155R71H104KE01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | GCM155R71H104KE02J vs GXT155R71H104KE01J |
GRM155R71H104KE14D | Murata Manufacturing Co Ltd | $0.0061 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GCM155R71H104KE02J vs GRM155R71H104KE14D |
GCH155R71H104KE01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | GCM155R71H104KE02J vs GCH155R71H104KE01J |
MMASU105SB7104KFNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | GCM155R71H104KE02J vs MMASU105SB7104KFNA18 |
GXT155R71H104KE01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | GCM155R71H104KE02J vs GXT155R71H104KE01D |
CL05B104KB54PNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic, | GCM155R71H104KE02J vs CL05B104KB54PNC |
UMK105B7104KVHF | TAIYO YUDEN | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch | GCM155R71H104KE02J vs UMK105B7104KVHF |
GGM155R71H104KE02J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | GCM155R71H104KE02J vs GGM155R71H104KE02J |
AC0402KRX7R9BB104 | YAGEO Corporation | $0.0351 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | GCM155R71H104KE02J vs AC0402KRX7R9BB104 |
GCM155R71H104KE37D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | GCM155R71H104KE02J vs GCM155R71H104KE37D |