-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4659
|
Newark | Cap, Aec-Q200, 2200Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata GCM155R71H222KA37D RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0030 | Buy Now |
DISTI #
06AC6003
|
Newark | Cap, 2200Pf, 50V, 10%, X7R, 0402, Capacitance:2200Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Gcm Series, Operating Temperature Rohs Compliant: Yes |Murata GCM155R71H222KA37D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 19306 |
|
$0.0070 / $0.0120 | Buy Now |
DISTI #
GCM155R71H222KA37D
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: GCM155R71H222KA37D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 1050000 |
|
$0.0031 | Buy Now |
DISTI #
GCM155R71H222KA37D
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: GCM155R71H222KA37D) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 | Buy Now |
DISTI #
GCM155R71H222KA37D
|
TME | Capacitor: ceramic, MLCC, 2.2nF, 50V, X7R, ±10%, SMD, 0402 Min Qty: 1 | 33782 |
|
$0.0044 / $0.1410 | Buy Now |
DISTI #
SMC-GCM155R71H222KA37D
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1285748 |
|
RFQ | |
DISTI #
SMC-GCM155R71H222KA37D
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20210521 | 1356 |
|
RFQ | |
DISTI #
GCM155R71H222KA37D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2200 pF, 50 V, � 10%, X7R, 0402 [1005 Metric] (Alt: GCM155R71H222KA37D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days | Abacus - 1050000 |
|
Buy Now | |
DISTI #
GCM155R71H222KA37D
|
Avnet Asia | Multilayer Ceramic Capacitor, 2200 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric] (Alt: GCM155R71H222KA37D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 50000 |
|
$0.0026 / $0.0032 | Buy Now |
DISTI #
C1S521300821606
|
Chip1Stop | Cap Ceramic 0.0022uF 50V X7R 10% Pad SMD 0402 125℃ Automotive T/R RoHS: Compliant pbFree: Yes | 214778 |
|
$0.0023 / $0.0038 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM155R71H222KA37D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM155R71H222KA37D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GCM155R71H222KA37D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM155R71H222KA37D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCH155R71H222KE01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GCM155R71H222KA37D vs GCH155R71H222KE01D |
C1005X7R1H222KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | GCM155R71H222KA37D vs C1005X7R1H222KT |
GRP155R71H222KA01E | CAPACITOR, CERAMIC, 50V, X7R, 0.0022uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GCM155R71H222KA37D vs GRP155R71H222KA01E |
MBASU105SB7222KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM155R71H222KA37D vs MBASU105SB7222KFNA18 |
AC0402KRX7R9BB222 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | YAGEO Corporation | GCM155R71H222KA37D vs AC0402KRX7R9BB222 |
U0402R222KNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0402, | Walsin Technology Corporation | GCM155R71H222KA37D vs U0402R222KNB |
SCM05B222KBND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0402, | Surge Components Inc | GCM155R71H222KA37D vs SCM05B222KBND |
C0402C222K5RALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0402, | KEMET Corporation | GCM155R71H222KA37D vs C0402C222K5RALTM |
C0402T222K5RBC7411 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0402, | KEMET Corporation | GCM155R71H222KA37D vs C0402T222K5RBC7411 |
C0402T222K5RACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | GCM155R71H222KA37D vs C0402T222K5RACTU |