Part Details for GCM155R71H332KA37D by Murata Manufacturing Co Ltd
Results Overview of GCM155R71H332KA37D by Murata Manufacturing Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GCM155R71H332KA37D Information
GCM155R71H332KA37D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GCM155R71H332KA37D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1416
|
Newark | Cap, Aec-Q200, 3300Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata GCM155R71H332KA37D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19433 |
|
$0.0100 / $0.0170 | Buy Now |
DISTI #
92AH4663
|
Newark | Cap, Aec-Q200, 3300Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata GCM155R71H332KA37D RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
GCM155R71H332KA37D
|
Avnet Americas | Multilayer Ceramic Capacitor, 3300 pF, 50 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: GCM155R71H332KA37D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 200000 |
|
$0.0022 / $0.0025 | Buy Now |
DISTI #
GCM155R71H332KA37D
|
Avnet Americas | Multilayer Ceramic Capacitor, 3300 pF, 50 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: GCM155R71H332KA37D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 80000 |
|
$0.0021 / $0.0022 | Buy Now |
|
Bristol Electronics | 17542 |
|
RFQ | ||
DISTI #
GCM155R71H332KA37D
|
TME | Capacitor: ceramic, MLCC, 3.3nF, 50V, X7R, ±10%, SMD, 0402, 180mm Min Qty: 1 | 35731 |
|
$0.0033 / $0.0896 | Buy Now |
DISTI #
40.56.89
|
Gudeco Elektronik | MLCC 0402 (1,0 x 0,5 x 0,5 mm) 3,3nF 50V X7R (EIA) ±10% (K) AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 120000 |
|
Buy Now | |
DISTI #
SMC-GCM155R71H332KA37D
|
Sensible Micro Corporation | Rohs Cap., 3300Pf, 50V,10%, X7R, 0402 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 10150 |
|
$0.0180 / $0.0195 | RFQ |
DISTI #
GCM155R71H332KA37D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3300 pF, 50 V, � 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: GCM155R71H332KA37D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 500000 |
|
Buy Now | |
DISTI #
GCM155R71H332KA37D
|
Avnet Asia | Multilayer Ceramic Capacitor, 3300 pF, 50 V, ? 10%, X7R, 0402 [1005 Metric] (Alt: GCM155R71H332KA37D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | 10000 |
|
$0.0039 / $0.0062 | Buy Now |
Part Details for GCM155R71H332KA37D
GCM155R71H332KA37D CAD Models
GCM155R71H332KA37D Part Data Attributes
|
GCM155R71H332KA37D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM155R71H332KA37D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GCM155R71H332KA37D
This table gives cross-reference parts and alternative options found for GCM155R71H332KA37D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM155R71H332KA37D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UMK105B7332KVHF | TAIYO YUDEN | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 3300pF, 50V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch | GCM155R71H332KA37D vs UMK105B7332KVHF |
GRM155R71H332KA01D | Murata Manufacturing Co Ltd | $0.0065 | Capacitor, Ceramic, Chip, General Purpose, 3300pF, 50V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape | GCM155R71H332KA37D vs GRM155R71H332KA01D |
C0402C332K5RAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GCM155R71H332KA37D vs C0402C332K5RAC |
C0402C332K5RECAUTO | KEMET Corporation | $0.0306 | Ceramic Capacitor, Ceramic, | GCM155R71H332KA37D vs C0402C332K5RECAUTO |
CM05X7R332K50AH | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0033 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | GCM155R71H332KA37D vs CM05X7R332K50AH |
C1005X7R332KGTS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | GCM155R71H332KA37D vs C1005X7R332KGTS |
AC0402KPX7R9BB332 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | GCM155R71H332KA37D vs AC0402KPX7R9BB332 |
0402B332K500CT | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | GCM155R71H332KA37D vs 0402B332K500CT |
GRP155R71H332KA01E | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, 50V, X7R, 0.0033uF, SURFACE MOUNT, 0402, CHIP | GCM155R71H332KA37D vs GRP155R71H332KA01E |
CGJ2B2X7R1H332K050BA | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | GCM155R71H332KA37D vs CGJ2B2X7R1H332K050BA |