-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.003uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM1885C1H302JA16DCT-ND
|
DigiKey | CAP CER 3000PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12718 In Stock |
|
$0.0089 / $0.1000 | Buy Now |
DISTI #
GCM1885C1H302JA16D
|
Avnet Americas | CAP AUTO-GRADE 0.003UF 50VDC C0G 5% SMD 0603 - Tape and Reel (Alt: GCM1885C1H302JA16D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0083 | Buy Now |
DISTI #
81-GCM1885C1H302JA6D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3000 pF 50 VDC 5% 0603 C0G (NP0) AEC-Q200 RoHS: Compliant | 15858 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0079 | Buy Now |
DISTI #
GCM1885C1H302JA16D
|
TME | Capacitor: ceramic, MLCC, 3nF, 50V, C0G (NP0), ±5%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0095 | RFQ |
DISTI #
GCM1885C1H302JA16D
|
Avnet Abacus | CAP AUTO-GRADE 0.003UF 50VDC C0G 5% SMD 0603 (Alt: GCM1885C1H302JA16D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM1885C1H302JA16D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM1885C1H302JA16D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.003uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | STANDARD: AEC-Q200 | |
Capacitance | 0.003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for GCM1885C1H302JA16D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1885C1H302JA16D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X302J5GAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCM1885C1H302JA16D vs C0603X302J5GAC3190 |
C0603C302J5GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 0603, | KEMET Corporation | GCM1885C1H302JA16D vs C0603C302J5GACAUTO |
CC0603JRNPO9BN302 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.003uF, Surface Mount, 0603, CHIP | YAGEO Corporation | GCM1885C1H302JA16D vs CC0603JRNPO9BN302 |
C0603C302J5GAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCM1885C1H302JA16D vs C0603C302J5GAC3190 |
C0603T302J5GBC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 0603, | KEMET Corporation | GCM1885C1H302JA16D vs C0603T302J5GBC |
C0603X302J5GACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCM1885C1H302JA16D vs C0603X302J5GACAUTO7411 |
C0603X302J5GAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCM1885C1H302JA16D vs C0603X302J5GAL7082 |
C0603T302J5GAL7081 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 0603, | KEMET Corporation | GCM1885C1H302JA16D vs C0603T302J5GAL7081 |
C0603X302J5GALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 0603, | KEMET Corporation | GCM1885C1H302JA16D vs C0603X302J5GALTU |
C0603COG302J500NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 0603, | Eyang Technology Development Co Ltd | GCM1885C1H302JA16D vs C0603COG302J500NTD |