Part Details for GCM188D70J106ME36D by Murata Manufacturing Co Ltd
Results Overview of GCM188D70J106ME36D by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GCM188D70J106ME36D Information
GCM188D70J106ME36D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GCM188D70J106ME36D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ4233
|
Newark | Cap, Aec-Q200, 10Uf, 6.3V, Mlcc, 0603 Rohs Compliant: Yes |Murata GCM188D70J106ME36D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7675 |
|
$0.1130 / $0.1670 | Buy Now |
DISTI #
GCM188D70J106ME36D
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 6.3 V, ? 20%, X7T, 0603 [1608 Metric] - Tape and Reel (Alt: GCM188D70J106ME36D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 112000 |
|
$0.0605 | Buy Now |
DISTI #
GCM188D70J106ME36D
|
TME | Capacitor: ceramic, MLCC, 10uF, 6.3V, X7T, ±20%, SMD, 0603, 180mm Min Qty: 1 | 12000 |
|
$0.0572 / $0.3288 | Buy Now |
DISTI #
GCM188D70J106ME36D
|
Avnet Abacus | Multilayer Ceramic Capacitor 10 uF 63 V 20 X7T 0603 1608 Metric (Alt: GCM188D70J106ME36D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
GCM188D70J106ME36D
|
Avnet Asia | Multilayer Ceramic Capacitor, 10 uF, 6.3 V, ? 20%, X7T, 0603 [1608 Metric] (Alt: GCM188D70J106ME36D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S521302325869
|
Chip One Stop | Capacitor Ceramic Multilayer pbFree: Yes Container: Cut Tape | 16 |
|
$0.1540 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 1512000 |
|
$0.0853 / $0.0914 | Buy Now |
|
Win Source Electronics | CAP CER 10UF 6.3V X7T 0603 | 300000 |
|
$0.0750 / $0.0968 | Buy Now |
Part Details for GCM188D70J106ME36D
GCM188D70J106ME36D CAD Models
GCM188D70J106ME36D Part Data Attributes
|
GCM188D70J106ME36D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM188D70J106ME36D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7T, 10uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | 22/-33% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GCM188D70J106ME36D
This table gives cross-reference parts and alternative options found for GCM188D70J106ME36D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM188D70J106ME36D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM188D70J106MA73B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7T, -33/+22ppm/Cel TC, 10uF, 0603, | GCM188D70J106ME36D vs GRM188D70J106MA73B |