Part Details for GCM188R71C105KA64D by Murata Manufacturing Co Ltd
Results Overview of GCM188R71C105KA64D by Murata Manufacturing Co Ltd
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GCM188R71C105KA64D Information
GCM188R71C105KA64D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GCM188R71C105KA64D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y5162
|
Newark | Multilayer Ceramic Capacitor, Aec-Q200 Gcm Series, 1 F, 10%, X7R, 16 V, 0603 [1608 Metric] Rohs Compliant: Yes |Murata GCM188R71C105KA64D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18489 |
|
$0.0600 / $0.0800 | Buy Now |
DISTI #
03AC2497
|
Newark | Cap, 1Μf, 16V, 10%, X7R, 0603, Capacitance:1Μf, Voltage Rating:16V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Gcm Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Murata GCM188R71C105KA64D RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0370 / $0.0410 | Buy Now |
DISTI #
GCM188R71C105KA64D
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 16 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: GCM188R71C105KA64D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 276000 |
|
$0.0208 | Buy Now |
DISTI #
GCM188R71C105KA64D
|
Avnet Americas | CAP C-ML AUTHC AUTHCP - Tape and Reel (Alt: GCM188R71C105KA64D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0208 | Buy Now |
|
Bristol Electronics | 184846 |
|
RFQ | ||
DISTI #
GCM188R71C105KA64D
|
TME | Capacitor: ceramic, MLCC, 1uF, 16V, X7R, ±10%, SMD, 0603, 180mm Min Qty: 1 | 20112 |
|
$0.0276 / $0.1657 | Buy Now |
|
ComSIT USA | CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603 RoHS: Compliant |
|
|
RFQ | |
DISTI #
37.92.30
|
Gudeco Elektronik | MLCC 0603 (1,6 x 0,8 x 0,8 mm) 1uF 16V X7R (EIA) ±10% (K) AEC-Q200 RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 | 172000 |
|
Buy Now | |
DISTI #
SMC-GCM188R71C105KA64D
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 162569 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1324000 |
|
RFQ |
Part Details for GCM188R71C105KA64D
GCM188R71C105KA64D CAD Models
GCM188R71C105KA64D Part Data Attributes
|
GCM188R71C105KA64D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM188R71C105KA64D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | STANDARD: AEC-Q200 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GCM188R71C105KA64D
This table gives cross-reference parts and alternative options found for GCM188R71C105KA64D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM188R71C105KA64D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRT188R71C105KE13D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | GCM188R71C105KA64D vs GRT188R71C105KE13D |
C0603X105K4RACTU | KEMET Corporation | $0.1798 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | GCM188R71C105KA64D vs C0603X105K4RACTU |
EMK107B7105KA8T | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | GCM188R71C105KA64D vs EMK107B7105KA8T |
C1608X7R1C105K(080AC) | TDK Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | GCM188R71C105KA64D vs C1608X7R1C105K(080AC) |
C0603C105K4RACAUTO | KEMET Corporation | $0.0375 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, Bulk | GCM188R71C105KA64D vs C0603C105K4RACAUTO |
CS0603KRX7R7BB105 | YAGEO Corporation | $0.0447 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | GCM188R71C105KA64D vs CS0603KRX7R7BB105 |
EMK107B7105KA-T | TAIYO YUDEN | $0.0127 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/4mm pitch | GCM188R71C105KA64D vs EMK107B7105KA-T |
C0603X105K4RACAUTO | KEMET Corporation | $0.1482 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | GCM188R71C105KA64D vs C0603X105K4RACAUTO |
GRM188R71C105KE15D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GCM188R71C105KA64D vs GRM188R71C105KE15D |
0603B105K160NT | Fenghua (HK) Electronics Ltd | Check for Price | CAP,CERAMIC,1UF,16VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | GCM188R71C105KA64D vs 0603B105K160NT |