Part Details for GCM188R71H223KA37D by Murata Manufacturing Co Ltd
Results Overview of GCM188R71H223KA37D by Murata Manufacturing Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GCM188R71H223KA37D Information
GCM188R71H223KA37D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GCM188R71H223KA37D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK3933
|
Newark | Cap, Mlc, 0.022Uf, X7R, 50V, 0603, Capacitance:0.022Μf, Voltage(Dc):50V, Voltage(Ac):-, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Gcm Series Rohs Compliant: Yes |Murata GCM188R71H223KA37D RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 36000 |
|
$0.0400 / $0.0420 | Buy Now |
DISTI #
GCM188R71H223KA37D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 50 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: GCM188R71H223KA37D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0275 | Buy Now |
|
Bristol Electronics | 69669 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 34 | 207 |
|
$0.0750 / $0.1500 | Buy Now |
|
ComSIT USA | CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603 RoHS: Compliant |
|
|
RFQ | |
DISTI #
SMC-GCM188R71H223KA37D
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4971 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 88800 |
|
RFQ | |
DISTI #
GCM188R71H223KA37D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.022 uF, 50 V, � 10%, X7R, 0603 [1608 Metric] (Alt: GCM188R71H223KA37D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 220000 |
|
Buy Now | |
DISTI #
GCM188R71H223KA37D
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.022 uF, 50 V, ? 10%, X7R, 0603 [1608 Metric] (Alt: GCM188R71H223KA37D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | 20000 |
|
$0.0135 / $0.0180 | Buy Now |
DISTI #
C1S521300947603
|
Chip1Stop | Cap Ceramic 0.022uF 50V X7R 10% Pad SMD 0603 125℃ Automotive T/R pbFree: Yes Container: Cut Tape | 3800 |
|
$0.0257 / $0.0556 | Buy Now |
Part Details for GCM188R71H223KA37D
GCM188R71H223KA37D CAD Models
GCM188R71H223KA37D Part Data Attributes
|
GCM188R71H223KA37D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM188R71H223KA37D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GCM188R71H223KA37D
This table gives cross-reference parts and alternative options found for GCM188R71H223KA37D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM188R71H223KA37D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0603Y0500223KXT | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | GCM188R71H223KA37D vs 0603Y0500223KXT |
C0603X7R223K500NTE | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | GCM188R71H223KA37D vs C0603X7R223K500NTE |
0603B223K500NB | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | GCM188R71H223KA37D vs 0603B223K500NB |
CL10B223KB8ACNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | GCM188R71H223KA37D vs CL10B223KB8ACNC |
C0603Y223K5RAC7013 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | GCM188R71H223KA37D vs C0603Y223K5RAC7013 |
C0603X7R500-223KP6B | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | GCM188R71H223KA37D vs C0603X7R500-223KP6B |
C0603T223K5RCL7013 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | GCM188R71H223KA37D vs C0603T223K5RCL7013 |
C0603Y223K5RAC7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GCM188R71H223KA37D vs C0603Y223K5RAC7082 |
C0603T223K5RBCTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GCM188R71H223KA37D vs C0603T223K5RBCTM |
MA0603XR-223K-500PR | Prosperity Dielectrics Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | GCM188R71H223KA37D vs MA0603XR-223K-500PR |