Part Details for GCM216R72A223KA37D by Murata Manufacturing Co Ltd
Results Overview of GCM216R72A223KA37D by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GCM216R72A223KA37D Information
GCM216R72A223KA37D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GCM216R72A223KA37D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK6852
|
Newark | Cap, Mlc, 0.022Uf, X7R, 100V, 0805, Capacitance:0.022Μf, Voltage(Dc):100V, Voltage(Ac):-, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Gcm Series Rohs Compliant: Yes |Murata GCM216R72A223KA37D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 57940 |
|
$0.1500 / $0.2330 | Buy Now |
DISTI #
GCM216R72A223KA37D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 100 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: GCM216R72A223KA37D) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0722 / $0.0797 | Buy Now |
DISTI #
GCM216R72A223KA37D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 100 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: GCM216R72A223KA37D) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0722 / $0.0804 | Buy Now |
|
Bristol Electronics | 980000 |
|
RFQ | ||
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
GCM216R72A223KA37D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.022 uF, 100 V, � 10%, X7R, 0805 [2012 Metric] (Alt: GCM216R72A223KA37D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
GCM216R72A223KA37D
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.022 uF, 100 V, ? 10%, X7R, 0805 [2012 Metric] (Alt: GCM216R72A223KA37D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 100V 22nF X7R 10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 3671 |
|
$0.0171 / $0.0319 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 16000 |
|
$0.1038 | Buy Now |
Part Details for GCM216R72A223KA37D
GCM216R72A223KA37D CAD Models
GCM216R72A223KA37D Part Data Attributes
|
GCM216R72A223KA37D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM216R72A223KA37D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GCM216R72A223KA37D
This table gives cross-reference parts and alternative options found for GCM216R72A223KA37D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM216R72A223KA37D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL21B223KC6WPNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic | GCM216R72A223KA37D vs CL21B223KC6WPNP |
CL21B223KC6WPND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic | GCM216R72A223KA37D vs CL21B223KC6WPND |
CL21B223KC65PNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | GCM216R72A223KA37D vs CL21B223KC65PNO |
CL21B223KC65PNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | GCM216R72A223KA37D vs CL21B223KC65PNB |
CL21B223KC6WPNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic | GCM216R72A223KA37D vs CL21B223KC6WPNB |
GCM216R72A223KA37J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | GCM216R72A223KA37D vs GCM216R72A223KA37J |
CL21B223KC6WPNG | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic | GCM216R72A223KA37D vs CL21B223KC6WPNG |
GRM216R72A223KAC4J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | GCM216R72A223KA37D vs GRM216R72A223KAC4J |
CL21B223KC6WPNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic | GCM216R72A223KA37D vs CL21B223KC6WPNO |
GCM216R72A223KA37B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | GCM216R72A223KA37D vs GCM216R72A223KA37B |