Part Details for GCM21BR70J106KE22L by Murata Manufacturing Co Ltd
Results Overview of GCM21BR70J106KE22L by Murata Manufacturing Co Ltd
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GCM21BR70J106KE22L Information
GCM21BR70J106KE22L by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GCM21BR70J106KE22L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y5176
|
Newark | Multilayer Ceramic Capacitor, Aec-Q200 Gcm Series, 10 F, 10%, X7R, 6.3 V, 0805 [2012 Metric] Rohs Compliant: Yes |Murata GCM21BR70J106KE22L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8908 |
|
$0.1020 / $0.3640 | Buy Now |
DISTI #
08AC2678
|
Newark | Cap, 10Μf, 6.3V, 10%, X7R, 0805, Capacitance:10Μf, Voltage Rating:6.3V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Murata - Aec-Q200 Gcm Series, Operating Rohs Compliant: Yes |Murata GCM21BR70J106KE22L RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.0670 / $0.0720 | Buy Now |
DISTI #
GCM21BR70J106KE22L
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 6.3 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: GCM21BR70J106KE22L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0434 / $0.0462 | Buy Now |
|
Bristol Electronics | 66532 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 20 | 52188 |
|
$0.0354 / $0.2625 | Buy Now |
|
Bristol Electronics | 34028 |
|
RFQ | ||
DISTI #
GCM21BR70J106KE22L
|
TME | Capacitor: ceramic, MLCC, 10uF, 6.3V, X7R, ±10%, SMD, 0805, 180mm Min Qty: 1 | 16500 |
|
$0.0900 / $0.3570 | Buy Now |
|
ComSIT USA | CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805 RoHS: Compliant |
|
|
RFQ | |
DISTI #
SMC-GCM21BR70J106KE22L
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 665827 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 512110 |
|
RFQ |
Part Details for GCM21BR70J106KE22L
GCM21BR70J106KE22L CAD Models
GCM21BR70J106KE22L Part Data Attributes
|
GCM21BR70J106KE22L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM21BR70J106KE22L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | STANDARD: AEC-Q200 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GCM21BR70J106KE22L
This table gives cross-reference parts and alternative options found for GCM21BR70J106KE22L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM21BR70J106KE22L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
08052R106K5BP0D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 0805, | GCM21BR70J106KE22L vs 08052R106K5BP0D |
CL21B106KQQANNS | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 0805, | GCM21BR70J106KE22L vs CL21B106KQQANNS |
CL21B106KQQGNNG | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 0805, | GCM21BR70J106KE22L vs CL21B106KQQGNNG |
CL21B106KQQSNNS | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 0805, | GCM21BR70J106KE22L vs CL21B106KQQSNNS |
MMJCJ21GCB7106KTPA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | GCM21BR70J106KE22L vs MMJCJ21GCB7106KTPA18 |
GRT21BR70J106KE13K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | GCM21BR70J106KE22L vs GRT21BR70J106KE13K |
GRM21BR70J106KE76K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | GCM21BR70J106KE22L vs GRM21BR70J106KE76K |
GCH21BR70J106KE01K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | GCM21BR70J106KE22L vs GCH21BR70J106KE01K |
C0805C106K9RACAUTO | KEMET Corporation | $0.1380 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, Bulk | GCM21BR70J106KE22L vs C0805C106K9RACAUTO |
CM21X7R106K06AH | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 0805, | GCM21BR70J106KE22L vs CM21X7R106K06AH |