Part Details for GCM21BR71E105KA56L by Murata Manufacturing Co Ltd
Results Overview of GCM21BR71E105KA56L by Murata Manufacturing Co Ltd
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GCM21BR71E105KA56L Information
GCM21BR71E105KA56L by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GCM21BR71E105KA56L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC2679
|
Newark | Cap, 1Μf, 25V, 10%, X7R, 0805, Capacitance:1Μf, Voltage Rating:25V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Murata - Aec-Q200 Gcm Series, Operating Rohs Compliant: Yes |Murata GCM21BR71E105KA56L RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 327000 |
|
$0.0350 / $0.0430 | Buy Now |
DISTI #
45Y5177
|
Newark | Multilayer Ceramic Capacitor, Aec-Q200 Gcm Series, 1 F, 10%, X7R, 25 V, 0805 [2012 Metric] Rohs Compliant: Yes |Murata GCM21BR71E105KA56L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 50744 |
|
$0.0490 / $0.2210 | Buy Now |
DISTI #
GCM21BR71E105KA56L
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: GCM21BR71E105KA56L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 117000 |
|
$0.0233 / $0.0248 | Buy Now |
|
Bristol Electronics | 31995 |
|
RFQ | ||
|
Bristol Electronics | 13493 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 34 | 4173 |
|
$0.0300 / $0.1500 | Buy Now |
|
Future Electronics | 0805 1 uF 25V �10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor Min Qty: 3000 Package Multiple: 3000 |
177000 null |
|
$0.0245 / $0.0265 | Buy Now |
|
Future Electronics | 0805 1 uF 25V �10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor Min Qty: 3000 Package Multiple: 3000 |
195000 null |
|
$0.0141 / $0.0153 | Buy Now |
DISTI #
GCM21BR71E105KA56L
|
TME | Capacitor: ceramic, MLCC, 1uF, 25V, X7R, ±10%, SMD, 0805, 180mm Min Qty: 1 | 10040 |
|
$0.0338 / $0.2327 | Buy Now |
|
ComSIT USA | CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
Part Details for GCM21BR71E105KA56L
GCM21BR71E105KA56L CAD Models
GCM21BR71E105KA56L Part Data Attributes
|
GCM21BR71E105KA56L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM21BR71E105KA56L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GCM21BR71E105KA56L
This table gives cross-reference parts and alternative options found for GCM21BR71E105KA56L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM21BR71E105KA56L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMK212B7105KG-T | TAIYO YUDEN | $0.0433 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/4mm pitch | GCM21BR71E105KA56L vs TMK212B7105KG-T |
C0805T105K3RAL | KEMET Corporation | $1.2181 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | GCM21BR71E105KA56L vs C0805T105K3RAL |
0805B105K250NU | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | GCM21BR71E105KA56L vs 0805B105K250NU |
C0805T105K3RALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | GCM21BR71E105KA56L vs C0805T105K3RALTM |
C0805T105K3RBL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GCM21BR71E105KA56L vs C0805T105K3RBL7210 |
ST21B105K250MG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | GCM21BR71E105KA56L vs ST21B105K250MG |
C0805T105K3RCLTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | GCM21BR71E105KA56L vs C0805T105K3RCLTU |
CM21X7R105K25KC | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | GCM21BR71E105KA56L vs CM21X7R105K25KC |
GCJ21BR71E105KA12K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | GCM21BR71E105KA56L vs GCJ21BR71E105KA12K |
CGA4J3X7R1E105KB | TDK Corporation | Check for Price | Cap,Ceramic,1uF,25VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,0805 Case | GCM21BR71E105KA56L vs CGA4J3X7R1E105KB |
GCM21BR71E105KA56L Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the GCM21BR71E105KA56L is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 2-3°C/s and a ramp-down rate of 2-3°C/s.
-
Yes, the GCM21BR71E105KA56L is designed to withstand vibrations up to 10G, making it suitable for use in high-vibration environments.
-
The ESR of the GCM21BR71E105KA56L is approximately 50 mΩ at 100 kHz.
-
Yes, the GCM21BR71E105KA56L meets the requirements of the AEC-Q200 standard for automotive applications.
-
The GCM21BR71E105KA56L is rated for operation up to 125°C, making it suitable for use in high-temperature environments.