Part Details for GCM31CR71E475KA55L by Murata Manufacturing Co Ltd
Results Overview of GCM31CR71E475KA55L by Murata Manufacturing Co Ltd
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GCM31CR71E475KA55L Information
GCM31CR71E475KA55L by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GCM31CR71E475KA55L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6488
|
Newark | Cap, 4.7Μf, 25V, 10%, X7R, 1206, Capacitance:4.7Μf, Voltage Rating:25V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Gcm Series, Operating Temperature Min:-55°C, rohs Compliant: Yes |Murata GCM31CR71E475KA55L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3780 |
|
$0.1330 / $0.3220 | Buy Now |
DISTI #
11AC3139
|
Newark | Cap, 4.7Μf, 25V, 10%, X7R, 1206, Capacitance:4.7Μf, Voltage Rating:25V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Gcm Series, Operating Temperature Min:-55°C, rohs Compliant: Yes |Murata GCM31CR71E475KA55L RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.0690 / $0.0760 | Buy Now |
DISTI #
GCM31CR71E475KA55L
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 25 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GCM31CR71E475KA55L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0505 / $0.0555 | Buy Now |
DISTI #
GCM31CR71E475KA55L
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 25 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GCM31CR71E475KA55L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0483 / $0.0542 | Buy Now |
|
Bristol Electronics | 20177 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 15 | 2449 |
|
$0.0675 / $0.3375 | Buy Now |
DISTI #
GCM31CR71E475KA55L
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 25V, X7R, ±10%, SMD, 1206, 180mm Min Qty: 1 | 10563 |
|
$0.0670 / $0.2920 | Buy Now |
|
ComSIT USA | CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206 RoHS: Compliant ECCN: EAR99 |
|
|
RFQ | |
DISTI #
SMC-GCM31CR71E475KA55L
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 537783 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 4236 |
|
RFQ |
Part Details for GCM31CR71E475KA55L
GCM31CR71E475KA55L CAD Models
GCM31CR71E475KA55L Part Data Attributes
|
GCM31CR71E475KA55L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM31CR71E475KA55L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GCM31CR71E475KA55L
This table gives cross-reference parts and alternative options found for GCM31CR71E475KA55L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM31CR71E475KA55L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1206T475K3RBLTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | GCM31CR71E475KA55L vs C1206T475K3RBLTU |
C1206X475K3RAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1306, | GCM31CR71E475KA55L vs C1206X475K3RAC7210 |
CM316X7R475K25AB | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | GCM31CR71E475KA55L vs CM316X7R475K25AB |
1206Y0250475KXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | GCM31CR71E475KA55L vs 1206Y0250475KXT |
1206H0250475KXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | GCM31CR71E475KA55L vs 1206H0250475KXT |
222291155672 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | GCM31CR71E475KA55L vs 222291155672 |
GRM31CR71E475KA88B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | GCM31CR71E475KA55L vs GRM31CR71E475KA88B |
MMJCT31LBB7475KTPA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | GCM31CR71E475KA55L vs MMJCT31LBB7475KTPA01 |
CL31B475KAHGNNS | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | GCM31CR71E475KA55L vs CL31B475KAHGNNS |
C1206T475K3RCCTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | GCM31CR71E475KA55L vs C1206T475K3RCCTU |