Part Details for GCM32EC71H106KA03L by Murata Manufacturing Co Ltd
Overview of GCM32EC71H106KA03L by Murata Manufacturing Co Ltd
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM32EC71H106KA03L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1171
|
Newark | Cap, 10Μf, 50V, 10%, X7S, 1210, Capacitance:10Μf, Voltage Rating:50V, Ceramic Capacitor Case:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7S, Product Range:Gcm Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Murata GCM32EC71H106KA03L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 53591 |
|
$0.8740 | Buy Now |
DISTI #
64AJ4292
|
Newark | Cap, 10Uf, 50V, Mlcc, 1210 Rohs Compliant: Yes |Murata GCM32EC71H106KA03L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.6200 / $0.8740 | Buy Now |
DISTI #
GCM32EC71H106KA03L
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ? 10%, X7S, 1210 [3225 Metric] - Tape and Reel (Alt: GCM32EC71H106KA03L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 49000 |
|
$0.1816 | Buy Now |
DISTI #
GCM32EC71H106KA03L
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ? 10%, X7S, 1210 [3225 Metric] - Tape and Reel (Alt: GCM32EC71H106KA03L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
GCM32EC71H106KA03L
|
TME | Capacitor: ceramic, MLCC, 10uF, 50V, X7S, ±10%, SMD, 1210, 180mm Min Qty: 1 | 6199 |
|
$0.2100 / $0.9570 | Buy Now |
|
ComSIT USA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 1210 RoHS: Compliant |
|
|
RFQ | |
DISTI #
SMC-GCM32EC71H106KA03L
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 750084 |
|
RFQ | |
DISTI #
GCM32EC71H106KA03L
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 50 V, � 10%, X7S, 1210 [3225 Metric] (Alt: GCM32EC71H106KA03L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 800000 |
|
Buy Now | |
DISTI #
GCM32EC71H106KA03L
|
Avnet Asia | Multilayer Ceramic Capacitor, 10 uF, 50 V, ? 10%, X7S, 1210 [3225 Metric] (Alt: GCM32EC71H106KA03L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 16 |
|
RFQ |
Part Details for GCM32EC71H106KA03L
GCM32EC71H106KA03L CAD Models
GCM32EC71H106KA03L Part Data Attributes
|
GCM32EC71H106KA03L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM32EC71H106KA03L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for GCM32EC71H106KA03L
This table gives cross-reference parts and alternative options found for GCM32EC71H106KA03L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM32EC71H106KA03L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL32Y106KBJ4PNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 1210, CHIP | GCM32EC71H106KA03L vs CL32Y106KBJ4PNE |
GCJ32EC71H106KA01K | Murata Manufacturing Co Ltd | $0.3152 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | GCM32EC71H106KA03L vs GCJ32EC71H106KA01K |
C3225X7S1H106K(250AB) | TDK Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7S, 10 uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | GCM32EC71H106KA03L vs C3225X7S1H106K(250AB) |
GGM32EC71H106KA03K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 1210, CHIP | GCM32EC71H106KA03L vs GGM32EC71H106KA03K |
GGM32EC71H106KA03L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 1210, CHIP | GCM32EC71H106KA03L vs GGM32EC71H106KA03L |
CGA6P3X7S1H106K250AB | TDK Corporation | $0.3915 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | GCM32EC71H106KA03L vs CGA6P3X7S1H106K250AB |
GCG32EC71H106KA01L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 1210, CHIP | GCM32EC71H106KA03L vs GCG32EC71H106KA01L |
CGA6P3X7S1H106K250AE | TDK Corporation | $0.6267 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | GCM32EC71H106KA03L vs CGA6P3X7S1H106K250AE |
GCJ32EC71H106KA01L | Murata Manufacturing Co Ltd | $0.4843 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | GCM32EC71H106KA03L vs GCJ32EC71H106KA01L |
GRJ32EC71H106KE11L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 1210, CHIP | GCM32EC71H106KA03L vs GRJ32EC71H106KE11L |