Part Details for GCM32ED70E227ME36L by Murata Manufacturing Co Ltd
Results Overview of GCM32ED70E227ME36L by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GCM32ED70E227ME36L Information
GCM32ED70E227ME36L by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GCM32ED70E227ME36L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5343
|
Newark | Cap, 220Uf, 2.5V, 1210, X7T Rohs Compliant: Yes |Murata GCM32ED70E227ME36L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 365 |
|
$1.9100 / $3.2800 | Buy Now |
DISTI #
62AK5344
|
Newark | Cap, 220Uf, 2.5V, 1210, X7T Rohs Compliant: Yes |Murata GCM32ED70E227ME36L RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2400 / $1.3600 | Buy Now |
DISTI #
GCM32ED70E227ME36L
|
Avnet Americas | Capacitor Ceramic 220uF 2.5V X7T 20% Surface Mount 1210 125?C Emboss T/R - Tape and Reel (Alt: GCM32ED70E227ME36L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1136 / $1.1564 | Buy Now |
DISTI #
GCM32ED70E227ME36L
|
TME | Capacitor: ceramic, MLCC, 220uF, 2.5V, X7T, ±20%, SMD, 1210, 180mm Min Qty: 1000 | 0 |
|
$1.1900 | RFQ |
DISTI #
GCM32ED70E227ME36L
|
Avnet Abacus | Capacitor Ceramic 220uF 25V X7T 20 Surface Mount 1210 125C Emboss TR (Alt: GCM32ED70E227ME36L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$1.4800 / $1.5900 | Buy Now |
|
Win Source Electronics | CAP CER 220UF 2.5V X7T 1210 | 196000 |
|
$0.9472 / $1.4207 | Buy Now |
Part Details for GCM32ED70E227ME36L
GCM32ED70E227ME36L CAD Models
GCM32ED70E227ME36L Part Data Attributes
|
GCM32ED70E227ME36L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM32ED70E227ME36L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 2.5V, 20% +Tol, 20% -Tol, X7T, 220uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 220 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | 22/-33% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |