There are no models available for this part yet.
Overview of GCS180PS28 by XP Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for GCS180PS28 by XP Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85W2927
|
Newark | Power Supply, Ac-Dc, Medical, 28V, 6.4A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):187W @ 7Cfm, Power Rating (Convection Cooling):150W, Input Voltage Vac:85V Ac To 264V Ac Rohs Compliant: Yes |Xp Power GCS180PS28 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.2400 / $103.8600 | Buy Now | |
DISTI #
1470-1332-ND
|
DigiKey | AC/DC CONVERTER 28V 150W Min Qty: 1 Lead time: 22 Weeks Container: Box |
254 In Stock |
|
$87.2405 / $103.8600 | Buy Now | |
DISTI #
209-GCS180PS28
|
Mouser Electronics | Switching Power Supplies OPEN FRAME 180W IND+MED PSU, HI EFF. RoHS: Compliant | 23 |
|
$87.2300 / $103.2800 | Buy Now | |
DISTI #
70808671
|
RS | Power Supply AC-DC Panel Mount Medical & IT 187W 28V@5.4A 85-264V Input | XP Power GCS180PS28 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$96.5100 / $104.9000 | RFQ | |
DISTI #
GCS180PS28
|
TME | Power supply: switching, open, 180W, 85÷264VAC, OUT: 1, 28VDC, 5.4A Min Qty: 1 | 0 |
|
$96.5100 / $102.9400 | RFQ | |
Neutron USA | Power Supply, AC-DC, OPEN FRAME 180W IND+MED PSU, HI EFF. | 50 |
|
$239.3600 | Buy Now |
CAD Models for GCS180PS28 by XP Power
Part Data Attributes for GCS180PS28 by XP Power
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
XP POWER LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
XP POWER
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
85 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-XXMA-X20
|
Load Regulation-Max
|
0.5%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
28.56 V
|
Output Voltage-Min
|
27.44 V
|
Output Voltage-Nom
|
28 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
187 W
|
Trim/Adjustable Output
|
YES
|