Part Details for GCS250PS56 by XP Power
Overview of GCS250PS56 by XP Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for GCS250PS56
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK7366
|
Newark | Ac Dc Open Frame Psu 250W/ Box |Xp Power GCS250PS56 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.6200 / $93.8800 | Buy Now |
DISTI #
209-GCS250PS56
|
Mouser Electronics | Switching Power Supplies AC DC OPEN FRAME PSU 250W | 0 |
|
$93.8800 | Order Now |
Part Details for GCS250PS56
GCS250PS56 CAD Models
GCS250PS56 Part Data Attributes
|
GCS250PS56
XP Power
Buy Now
Datasheet
|
Compare Parts:
GCS250PS56
XP Power
AC-DC Regulated Power Supply Module, 1 Output, 257W, Hybrid, PACKAGE-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X20 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 57.12 V | |
Output Voltage-Min | 54.88 V | |
Output Voltage-Nom | 56 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 257 W | |
Trim/Adjustable Output | YES |