Part Details for GCU500PS15 by XP Power
Overview of GCU500PS15 by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for GCU500PS15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC1688
|
Newark | Power Supply, Medical, Ac-Dc, 15V, 16.7A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):500W @ 10Cfm, Power Rating (Convection Cooling):250W, Input Voltage Vac:80V Ac To 264V Ac Rohs Compliant: Yes |Xp Power GCU500PS15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$161.4400 / $192.1900 | Buy Now |
DISTI #
1470-4498-ND
|
DigiKey | AC/DC CONVERTER 15V 251W Min Qty: 1 Lead time: 36 Weeks Container: Box | Temporarily Out of Stock |
|
$161.4409 / $192.1900 | Buy Now |
DISTI #
209-GCU500PS15
|
Mouser Electronics | Switching Power Supplies AC-DC OPEN FRAME PSU, 500W, IND+MED, CONV RATING RoHS: Compliant | 4 |
|
$172.9700 / $192.1900 | Buy Now |
DISTI #
71105679
|
RS | Power Supply AC-DC Open Frame ITE & Medical 500W 15v@16.7A 80-264V In | XP Power GCU500PS15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 35 |
|
$240.2400 | Buy Now |
|
Onlinecomponents.com |
2 Partner Stock |
|
$201.1000 / $236.7700 | Buy Now | |
DISTI #
69182484
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$221.6000 / $230.8400 | Buy Now |
DISTI #
GCU500PS15
|
TME | Power supply: switched-mode, open, 500W, 80÷264VAC, OUT: 1, 15VDC Min Qty: 1 | 0 |
|
$163.2800 / $186.6100 | RFQ |
Part Details for GCU500PS15
GCU500PS15 CAD Models
GCU500PS15 Part Data Attributes:
|
GCU500PS15
XP Power
Buy Now
Datasheet
|
Compare Parts:
GCU500PS15
XP Power
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X16 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 500 W | |
Trim/Adjustable Output | YES |