Part Details for GD-31133-000 by Knowles Corporation
Overview of GD-31133-000 by Knowles Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68031-133HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 33 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23in) Mating, 4.65 mm (0.183in) Tail. |
Price & Stock for GD-31133-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GD-31133-000-ND
|
DigiKey | SPEAKR 105.2OHM 10MW TOP 100DB Min Qty: 100 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$47.1750 | Buy Now |
DISTI #
721-GD31133000
|
Mouser Electronics | Speakers & Transducers Balanced Armature Speaker RoHS: Compliant | 0 |
|
$50.1900 | Order Now |