There are no models available for this part yet.
Overview of GD-31223-000 by Knowles Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5131-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5131-223MLC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5131-223MSC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, |
Price & Stock for GD-31223-000 by Knowles Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GD-31223-000-ND
|
DigiKey | SPEAKR 144.4OHM 10MW TOP 100DB Min Qty: 100 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$47.1750 | Buy Now | |
DISTI #
721-GD31223000
|
Mouser Electronics | Speakers & Transducers Balanced Armature Speaker RoHS: Compliant | 0 |
|
$50.1900 | Order Now |