Part Details for GD225HFY120C6S by StarPower Europe AG
Overview of GD225HFY120C6S by StarPower Europe AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GD225HFY120C6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC7042
|
Newark | Igbt Mod, 1.2Kv, 368A, 150Deg C, 1.229Kw, Continuous Collector Current:368A, Collector Emitter Saturation Voltage:2V, Power Dissipation:1.229Kw, Operating Temperature Max:150°C, Igbt Termination:Stud, Transistor Mounting:Panel Rohs Compliant: Yes |Starpower GD225HFY120C6S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.4200 / $103.5500 | Buy Now |